Part Details for 1N4531,113 by NXP Semiconductors
Overview of 1N4531,113 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Part Details for 1N4531,113
1N4531,113 CAD Models
1N4531,113 Part Data Attributes:
|
1N4531,113
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
1N4531,113
NXP Semiconductors
1N4531 - High-speed diodes DO-34 2-Pin
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | DO-34 | |
Package Description | O-LALF-W2 | |
Pin Count | 2 | |
Manufacturer Package Code | SOD68 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JEDEC-95 Code | DO-34 | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 4 A | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 75 V | |
Reverse Current-Max | 0.025 µA | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for 1N4531,113
This table gives cross-reference parts and alternative options found for 1N4531,113. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4531,113, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTXV1N4531 | Rectifier Diode, 1 Element, 0.125A, Silicon, DO-34, | Unitrode Corp (RETIRED) | 1N4531,113 vs JANTXV1N4531 |
933203980133 | DIODE 0.2 A, 75 V, SILICON, SIGNAL DIODE, DO-34, Signal Diode | NXP Semiconductors | 1N4531,113 vs 933203980133 |
1N4531,143 | 1N4531 - High-speed diodes@en-us DO-34 2-Pin | Nexperia | 1N4531,113 vs 1N4531,143 |
1N4531 | Rectifier Diode, 1 Element, 0.2A, 75V V(RRM), Silicon, DO-34 | Nexperia | 1N4531,113 vs 1N4531 |
933203980133 | Rectifier Diode, 1 Element, 0.2A, 75V V(RRM), Silicon, DO-34 | Nexperia | 1N4531,113 vs 933203980133 |
1N4531,113 | 1N4531 - High-speed diodes@en-us DO-34 2-Pin | Nexperia | 1N4531,113 vs 1N4531,113 |
1N4531T-90 | Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, DO-34, | ROHM Semiconductor | 1N4531,113 vs 1N4531T-90 |
1N4531T-14 | Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, DO-34, | ROHM Semiconductor | 1N4531,113 vs 1N4531T-14 |
JAN1N4531 | Rectifier Diode, 1 Element, 0.2A, 75V V(RRM), Silicon, SIMILAR TO DO-35, 2 PIN | VPT Components | 1N4531,113 vs JAN1N4531 |
1N4531 | Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), | Galaxy Microelectronics | 1N4531,113 vs 1N4531 |