-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RING 20-16 .131 020 TPCUBR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19R5698
|
Newark | Ring 20-16 .131 020 Tpcubr |Amp Te Connectivity 63243-1 Min Qty: 60000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1660 | Buy Now |
DISTI #
63243-1-ND
|
DigiKey | CONN RING CIRC 16-20AWG CRIMP Min Qty: 60000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1362 | Buy Now |
DISTI #
63243-1
|
Avnet Americas | Ring Tongue Terminal 16-20AWG Tin Strip - Tape and Reel (Alt: 63243-1) RoHS: Compliant Min Qty: 60000 Package Multiple: 60000 Container: Reel | 0 |
|
$0.1444 | Buy Now |
DISTI #
571-63243-1
|
Mouser Electronics | Terminals RING 20-16 .131 020 TPCUBR RoHS: Compliant | 0 |
|
$0.1360 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 60000 Package Multiple: 60000 Container: Reel | 0Reel |
|
$0.1282 | Buy Now |
DISTI #
AMP63243-1
|
Heilind Electronics | RING 20-16 .131 020 TPCUBR | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RING 20-16 .131 020 TPCUBR RoHS: Compliant |
60000 Partner Stock |
|
$0.1440 / $0.1586 | Buy Now |
DISTI #
AMP63243-1
|
Interstate Connecting Components | RING 20-16 .131 020 TPCUBR | 0 |
|
Buy Now | |
|
Master Electronics | RING 20-16 .131 020 TPCUBR RoHS: Compliant |
60000 Partner Stock |
|
$0.1440 / $0.1586 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
63243-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
63243-1
TE Connectivity
RING 20-16 .131 020 TPCUBR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Number of Ways | 1 | |
Safety Approval | UL | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 1.4 mm2 | |
Wire Gauge | 16 AWG |
This table gives cross-reference parts and alternative options found for 63243-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 63243-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
41471 | RING IS 20-16 .156 .025BR | TE Connectivity | 63243-1 vs 41471 |
42065 | RING TERMINAL 20-16 AWG BR | TE Connectivity | 63243-1 vs 42065 |
31813 | TERMINAL,BUDG RECT 16-14 6 | TE Connectivity | 63243-1 vs 31813 |
2-328590-1 | BODY BRAZED RING 18-16 8 | TE Connectivity | 63243-1 vs 2-328590-1 |
140544 | RINGTONGUE 20-16AWG | TE Connectivity | 63243-1 vs 140544 |
2-322796-1 | Ring Terminal, 1.42mm2 | TE Connectivity | 63243-1 vs 2-322796-1 |
2-322873-5 | Ring Terminal, 1.31mm2 | TE Connectivity | 63243-1 vs 2-322873-5 |
2-321895-4 | Ring Terminal, 1.42mm2 | TE Connectivity | 63243-1 vs 2-321895-4 |
40812 | RING 164(4.17MM)TERMINAL 20-16 AWG TPBR | TE Connectivity | 63243-1 vs 40812 |
130452 | PIDG SHEARED RING | TE Connectivity | 63243-1 vs 130452 |