Part Details for 217.800XP by Littelfuse Inc
Overview of 217.800XP by Littelfuse Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 217.800XP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 128 |
|
$7.0034 / $11.3568 | Buy Now | |
DISTI #
217.800XP
|
TTI | Cartridge Fuses 250 V 0.8A 5x20mm Fast Acting RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$0.1650 / $0.1950 | Buy Now |
Part Details for 217.800XP
217.800XP CAD Models
217.800XP Part Data Attributes:
|
217.800XP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
217.800XP
Littelfuse Inc
Electric Fuse, Fast Blow, 0.8A, 250VAC, 35A (IR), Inline/holder, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Blow Characteristic | FAST | |
Body Height | 20 mm | |
Body Length or Diameter | 5.2 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
JESD-609 Code | e3 | |
Joule Integral-Nom | ||
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Rated Breaking Capacity | 35 A | |
Rated Current | 0.8 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CCC; CE; CSA; IEC; KTL; SEMKO; UL | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | END CAP |
Alternate Parts for 217.800XP
This table gives cross-reference parts and alternative options found for 217.800XP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 217.800XP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GSC8/10 | Electric Fuse, Time Delay Blow, 0.8A, 250VAC, 35A (IR), Inline/holder, | Mersen Electrical Power | 217.800XP vs GSC8/10 |
235.800XP | Electric Fuse, Fast Blow, 0.8A, 250VAC, 35A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | 217.800XP vs 235.800XP |
MI5SF25V0.80 | Electric Fuse, Fast Blow, 0.8A, 250VAC, 35A (IR), Inline/holder, | Mersen Electrical Power | 217.800XP vs MI5SF25V0.80 |
0034.3871.PT | Electric Fuse, Very Fast Blow, 0.8A, 250VAC, 35A (IR), Through Hole, ROHS COMPLIANT | Schurter Electronic Components | 217.800XP vs 0034.3871.PT |
0235.800MXP | Electric Fuse, Fast Blow, 0.8A, 250VAC, 35A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | 217.800XP vs 0235.800MXP |
MCMET800A250V | Electric Fuse, Slow Blow, 0.8A, 250VAC, 35A (IR), Through Hole, | SPC Multicomp | 217.800XP vs MCMET800A250V |
ABE.800 | Electric Fuse, Fast Blow, 0.8A, 250VAC, 35A (IR), Inline/holder, ROHS COMPLIANT | Conquer Electronics Co Ltd | 217.800XP vs ABE.800 |
0229.800S | Electric Fuse, Slow Blow, 0.8A, 250VAC, 35A (IR), Inline/holder | Littelfuse Inc | 217.800XP vs 0229.800S |
37208000511 | Electric Fuse, Time Lag Blow, 0.8A, 250VAC, 35A (IR), Through Hole, TR5, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | 217.800XP vs 37208000511 |
CF0520F/800 | Electric Fuse, | Camden Electronics Ltd | 217.800XP vs CF0520F/800 |