Part Details for 223961-1 by TE Connectivity
Overview of 223961-1 by TE Connectivity
- Distributor Offerings: (24 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 223961-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96Y0682
|
Newark | Unv Pwr Mdl.hdr R-Pegs |Amp Te Connectivity 223961-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3217 |
|
$5.2500 / $7.6000 | Buy Now |
DISTI #
33B6931
|
Newark | Hard Metric Connector, Plug, 3 Position, Product Range:Z-Pack Series, No. Of Contacts:3Contacts, Pitch Spacing:3Mm, Gender:Header, Contact Termination Type:Press Fit, No. Of Rows:1Rows, Row Pitch:-, Contact Material:Phosphor Bronze Rohs Compliant: No |Amp Te Connectivity 223961-1 Min Qty: 960 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.3200 | Buy Now |
|
Onlinecomponents.com | ASSEMBLY, RIGHT ANGLE HEADER, W/ RETENTION PEGS, UNIVERSAL POWER MODULE |
6681 In Stock |
|
$4.9200 / $5.5000 | Buy Now |
DISTI #
11588630
|
Verical | Conn Backplane HDR 3 POS 3mm Press Fit RA Side Entry Thru-Hole Box Min Qty: 16 Package Multiple: 1 | Americas - 3217 |
|
$3.6400 / $3.9400 | Buy Now |
DISTI #
51511690
|
Verical | Conn Backplane HDR 3 POS 3mm Press Fit RA Side Entry Thru-Hole Box Min Qty: 48 Package Multiple: 48 | Americas - 2016 |
|
$6.1091 / $7.1521 | Buy Now |
|
Bristol Electronics | 103 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 1 | 244 |
|
$3.5280 / $8.6050 | Buy Now |
|
Bristol Electronics | 1550 |
|
RFQ | ||
|
Quest Components | Header Connector, PCB Mount, Receptacle, 3 Contacts, Pin, 0.118 Pitch, Compliant Fit Terminal | 24 |
|
$2.7563 / $5.5125 | Buy Now |
|
Quest Components | Header Connector, PCB Mount, Receptacle, 3 Contacts, Pin, 0.118 Pitch, Compliant Fit Terminal | 14 |
|
$2.7563 / $5.5125 | Buy Now |
Part Details for 223961-1
223961-1 CAD Models
223961-1 Part Data Attributes:
|
223961-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
223961-1
TE Connectivity
(223961-1) UNV,PWR,MDL.HDR,R-PEGS
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | ACTION PIN | |
Body Breadth | 0.564 inch | |
Body Depth | 0.88 inch | |
Body Length | 0.472 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (50)/GOLD (3) OVER PALLADIUM NICKEL | |
Contact Finish Termination | Tin/Lead (Sn/Pb) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | BLADE PIN-SKT | |
DIN Conformance | NO | |
Durability | 250 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | GRAY | |
Insulator Material | POLYESTER | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.118 inch | |
Mating Information | 223955-2 | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 3 | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.9972 mm | |
Plating Thickness | 50u inch | |
Rated Current (Signal) | 7.8 A | |
Reference Standard | UL | |
Terminal Length | 0.127 inch | |
Terminal Pitch | 3 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 223961-1
This table gives cross-reference parts and alternative options found for 223961-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 223961-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5223961-1 | Board Connector, 4 Contact(s), 3 Row(s), Male, Right Angle, Press Fit Terminal, Locking, Natural Insulator, Plug | TE Connectivity | 223961-1 vs 5223961-1 |
5223967-1 | Board Connector, 12 Contact(s), 3 Row(s), Male, Right Angle, Press Fit Terminal, Gray Insulator, Plug | TE Connectivity | 223961-1 vs 5223967-1 |
223970-1 | Board Connector, 3 Contact(s), 1 Row(s), Male, Right Angle, 0.118 inch Pitch, Press Fit Terminal, Gray Insulator, Receptacle | TE Connectivity | 223961-1 vs 223970-1 |
223967-1 | Board Connector, 3 Contact(s), 1 Row(s), Male, Right Angle, Press Fit Terminal | TE Connectivity | 223961-1 vs 223967-1 |
5223980-1 | Board Connector, 3 Contact(s), Male, Right Angle, Solder Terminal | TE Connectivity | 223961-1 vs 5223980-1 |