-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 4 Contact(s), Male, Right Angle, Press Fit Terminal, Natural Insulator, Plug
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AJ4747
|
Newark | Hard Metric Connectors Hdr 1X003P R/A B-Plane Upm |Amp Te Connectivity 5223968-1 Min Qty: 48 Package Multiple: 1 Date Code: 0 Container: Bulk | 164 |
|
$5.5800 / $6.1300 | Buy Now |
DISTI #
49M0627
|
Newark | Hard Metric Connector, Header, 3Pos, Product Range:-, No. Of Contacts:3Contacts, Pitch Spacing:2Mm, Gender:Header, Contact Termination Type:Through Hole, No. Of Rows:3Rows, Row Pitch:3Mm, Contact Material:Phosphor Bronze Rohs Compliant: Yes |Amp Te Connectivity 5223968-1 Min Qty: 960 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.1300 | Buy Now |
DISTI #
A101845-ND
|
DigiKey | CONN HEADER BLADE PWR 3P EDGE MT Min Qty: 1 Lead time: 8 Weeks Container: Tube |
941 In Stock |
|
$4.4869 / $6.9400 | Buy Now |
DISTI #
5223968-1
|
Avnet Americas | Conn DIN 41612 PIN 3 POS 2mm Press Fit RA Thru-Hole - Rail/Tube (Alt: 5223968-1) RoHS: Compliant Min Qty: 960 Package Multiple: 960 Lead time: 5 Weeks, 3 Days Container: Tube | 96 Factory Stock |
|
$3.7178 / $4.4739 | Buy Now |
DISTI #
571-5223968-1
|
Mouser Electronics | Hard Metric Connectors HDR 1X003P R/A B-PLANE UPM RoHS: Compliant | 404 |
|
$4.3400 / $6.9400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 960 Package Multiple: 960 Container: Tube | 0Tube |
|
$3.7100 | Buy Now |
DISTI #
AMP5223968-1
|
Heilind Electronics | UNV,PWR,MDL,HDR,SEQ | Americas - 0 in Stock |
|
$3.9778 / $4.0372 | Buy Now |
|
Onlinecomponents.com | TE UPM R/A Header 3P STD Power, LMM RoHS: Compliant |
164 Partner Stock |
|
$4.2900 / $6.6200 | Buy Now |
|
Bristol Electronics | 479 |
|
RFQ | ||
|
Quest Components | 383 |
|
$4.8972 / $8.9040 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5223968-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5223968-1
TE Connectivity
Board Connector, 4 Contact(s), Male, Right Angle, Press Fit Terminal, Natural Insulator, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 5 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Arrangement | S1P3 | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 10A | |
Mixed Contacts | YES | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 10 A | |
Rated Voltage | 48 V | |
Reference Standard | UL | |
Terminal Length | 0.135 inch | |
Terminal Pitch | 3 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 5223968-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5223968-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
223975-1 | Board Connector, 3 Contact(s), 1 Row(s), Male, Right Angle, 0.236 inch Pitch, Press Fit Terminal, Gray Insulator, Receptacle | TE Connectivity | 5223968-1 vs 223975-1 |
223972-1 | Board Connector, 3 Contact(s), 1 Row(s), Male, Right Angle, 0.118 inch Pitch, Press Fit Terminal, Natural Insulator, Receptacle | TE Connectivity | 5223968-1 vs 223972-1 |
5223962-1 | Rectangular Power Connector, 4 Contact(s), Male, Press Fit Terminal, Plug | TE Connectivity | 5223968-1 vs 5223962-1 |
5223971-1 | Board Connector, 4 Contact(s), Male, Right Angle, Press Fit Terminal, Gray Insulator, Plug | TE Connectivity | 5223968-1 vs 5223971-1 |
5223980-1 | Board Connector, 3 Contact(s), Male, Right Angle, Solder Terminal | TE Connectivity | 5223968-1 vs 5223980-1 |
223976-1 | Board Connector, 3 Contact(s), 1 Row(s), Male, Right Angle, 0.118 inch Pitch, Press Fit Terminal, Gray Insulator, Receptacle | TE Connectivity | 5223968-1 vs 223976-1 |
223971-1 | Board Connector, 3 Contact(s), 1 Row(s), Male, Right Angle, 0.118 inch Pitch, Press Fit Terminal, Gray Insulator, Receptacle | TE Connectivity | 5223968-1 vs 223971-1 |
5223972-1 | Board Connector, 4 Contact(s), Male, Right Angle, Press Fit Terminal, Gray Insulator, Plug | TE Connectivity | 5223968-1 vs 5223972-1 |
5223976-1 | Board Connector, 4 Contact(s), Male, Right Angle, Press Fit Terminal, Gray Insulator, Plug | TE Connectivity | 5223968-1 vs 5223976-1 |
223961-8 | Board Connector, 3 Contact(s), 1 Row(s), Male, Right Angle, 0.118 inch Pitch, Press Fit Terminal, Gray Insulator, Receptacle | TE Connectivity | 5223968-1 vs 223961-8 |