Part Details for 223976-1 by TE Connectivity
Overview of 223976-1 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for 223976-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC2403
|
Newark | Univ. Power Module R/A Header |Amp Te Connectivity 223976-1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 230 |
|
$5.8800 / $7.3100 | Buy Now |
DISTI #
2266-223976-1-ND
|
DigiKey | CONN HEADER BLADE PWR 3P EDGE MT Min Qty: 20 Lead time: 23 Weeks Container: Box MARKETPLACE PRODUCT |
230 In Stock |
|
$4.0400 / $4.2000 | Buy Now |
DISTI #
A108422-ND
|
DigiKey | CONN HEADER BLADE PWR 3P EDGE MT Min Qty: 20 Lead time: 23 Weeks Container: Tube | Temporarily Out of Stock |
|
$4.4188 | Buy Now |
DISTI #
223976-1
|
Avnet Americas | Conn DIN 41612 PIN 3 POS Crimp RA Press - Rail/Tube (Alt: 223976-1) RoHS: Not Compliant Min Qty: 960 Package Multiple: 960 Container: Tube | 0 |
|
RFQ | |
|
Onlinecomponents.com | ASSEMBLY, RIGHT ANGLE HEADER, W/ RETENTION PEGS, UNIVERSAL POWER MODULE |
231 In Stock |
|
$4.2400 / $5.1400 | Buy Now |
DISTI #
23576354
|
Verical | Backplane Connector, Expanded, Receptacle Assembly RoHS: Not Compliant Min Qty: 16 Package Multiple: 1 | Americas - 230 |
|
$3.7900 / $3.9400 | Buy Now |
DISTI #
2239761-TEC
|
TME | 223976-1 Min Qty: 10 | 230 |
|
$3.9930 / $4.6063 | Buy Now |
DISTI #
C1S757105770591
|
Chip1Stop | Connector Other RoHS: Compliant | 230 |
|
$3.9700 / $4.3900 | Buy Now |
|
Master Electronics | ASSEMBLY, RIGHT ANGLE HEADER, W/ RETENTION PEGS, UNIVERSAL POWER MODULE |
231 In Stock |
|
$4.2400 / $5.1400 | Buy Now |
Part Details for 223976-1
223976-1 CAD Models
223976-1 Part Data Attributes
|
223976-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
223976-1
TE Connectivity
(223976-1) UNIV. POWER MODULE R/A HEADER
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | ACTION PIN | |
Body Breadth | 0.564 inch | |
Body Depth | 0.88 inch | |
Body Length | 0.472 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | BLADE PIN-SKT | |
DIN Conformance | NO | |
Durability | 250 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | GRAY | |
Insulator Material | POLYESTER | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.118 inch | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 3 | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.9972 mm | |
Plating Thickness | 50u inch | |
Rated Current (Signal) | 7.8 A | |
Reference Standard | UL | |
Terminal Length | 0.127 inch | |
Terminal Pitch | 2 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 3 |
Alternate Parts for 223976-1
This table gives cross-reference parts and alternative options found for 223976-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 223976-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
223961-2 | 12 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, PRESS FIT | TE's AMP | 223976-1 vs 223961-2 |
223975-1 | Board Connector, 3 Contact(s), 1 Row(s), Male, Right Angle, 0.236 inch Pitch, Press Fit Terminal, Gray Insulator, Receptacle | TE Connectivity | 223976-1 vs 223975-1 |
223961-8 | Board Connector, 3 Contact(s), 1 Row(s), Male, Right Angle, 0.118 inch Pitch, Press Fit Terminal, Gray Insulator, Receptacle | TE Connectivity | 223976-1 vs 223961-8 |
223971-1 | Board Connector, 3 Contact(s), 1 Row(s), Male, Right Angle, 0.118 inch Pitch, Press Fit Terminal, Gray Insulator, Receptacle | TE Connectivity | 223976-1 vs 223971-1 |
223968-1 | (223968-1) UNV,PWR,MDL,HDR,SEQ | TE Connectivity | 223976-1 vs 223968-1 |
5223971-1 | Board Connector, 4 Contact(s), Male, Right Angle, Press Fit Terminal, Gray Insulator, Plug | TE Connectivity | 223976-1 vs 5223971-1 |
5223976-1 | Board Connector, 4 Contact(s), Male, Right Angle, Press Fit Terminal, Gray Insulator, Plug | TE Connectivity | 223976-1 vs 5223976-1 |
5223962-1 | (5223962-1) UNV PWR MDL ASY HDR SEQ | TE Connectivity | 223976-1 vs 5223962-1 |