Part Details for 24LC128T-I/SN by Microchip Technology Inc
Results Overview of 24LC128T-I/SN by Microchip Technology Inc
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (7 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
24LC128T-I/SN Information
24LC128T-I/SN by Microchip Technology Inc is an EEPROM.
EEPROMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for 24LC128T-I/SN
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
25M1950
|
Newark | Serial Eeprom, 128Kbit, 400Khz, Soic-8, Memory Size:128Kbit, Eeprom Memory Configuration:16K X 8Bit, Memory Interface Type:Serial I2C (2-Wire), Clock Frequency:400Khz, Memory Case Style:Soic, No. Of Pins:8Pins, Supply Voltage Rohs Compliant: Yes |Microchip 24LC128T-I/SN RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 8316 |
|
$0.7210 / $0.7420 | Buy Now |
|
DISTI #
12C2009
|
Newark | Ic, serial Eeprom,16Kx8,cmos, sop,8Pin, plastic Rohs Compliant: Yes |Microchip 24LC128T-I/SN RoHS: Compliant Min Qty: 3300 Package Multiple: 1 Date Code: 0 Container: Tape & Reel | 0 |
|
$0.6910 | Buy Now |
|
DISTI #
24LC128T-I/SN
|
Avnet Americas | EEPROM, I2C, 128 Kbit, 16K x 8bit, 400 kHz, 8 Pins, SOIC N - Tape and Reel (Alt: 24LC128T-I/SN) COO: Thailand RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 21 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$0.5760 / $0.5880 | Buy Now |
|
DISTI #
24LC128T-I/SN
|
Microchip Technology Inc | 128K, 16K X 8, 2.5V SER EE, SOIC, Projected EOL: 2034-05-16 COO: China, Taiwan, Thailand ECCN: EAR99 RoHS: Compliant Lead time: 14 Weeks, 0 Days Container: Tape & Reel | In Stock: 0 and Alternates Available |
|
$0.6000 / $0.7200 | Buy Now |
|
DISTI #
70046941
|
RS | 128K, 16K X 8, 2.5V SER EE, IND, SOIC-8-TR Min Qty: 3300 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1500 / $1.3500 | RFQ |
|
|
Bristol Electronics | 5000 |
|
RFQ | ||
|
|
Bristol Electronics | 1537 |
|
RFQ | ||
|
DISTI #
24LC128T-I/SN
|
IBS Electronics | EEPROM SERIAL-2WIRE 128K-BIT 16K X 8 3.3V/5V 8-PIN SOIC N T/R / IC EEPROM 128KBIT 400KHZ 8SOIC Min Qty: 3300 Package Multiple: 1 | 15200 |
|
$0.2548 / $1.0024 | Buy Now |
|
|
NAC | 128K, 16K X 8, 2.5V SER EE, IND. Package: 8 SOIC 3.90mm(.150in) T/R - HIGH-DENSITY SERIAL EE Product Line RoHS: Compliant Package Multiple: 1 | 0 |
|
$0.6600 / $0.8200 | Buy Now |
|
DISTI #
24LC128T-I/SN
|
Avnet Silica | EEPROM I2C 128 Kbit 16K x 8bit 400 kHz 8 Pins SOIC N (Alt: 24LC128T-I/SN) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 17 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
US Tariff Estimator: 24LC128T-I/SN by Microchip Technology Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 24LC128T-I/SN
24LC128T-I/SN CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
24LC128T-I/SN Part Data Attributes
|
|
24LC128T-I/SN
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
24LC128T-I/SN
Microchip Technology Inc
128K, 16K X 8, 2.5V SER EE
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOIC | |
| Package Description | Sop, Sop8,.23 | |
| Pin Count | 8 | |
| Manufacturer Package Code | SOIC-8 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.32.00.51 | |
| Factory Lead Time | 14 Weeks | |
| Clock Frequency-Max (fCLK) | 0.4 Mhz | |
| Data Retention Time-Min | 200 | |
| Endurance | 1000000 Write/Erase Cycles | |
| I2C Control Byte | 1010dddr | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e3 | |
| Length | 4.9 Mm | |
| Memory Density | 131072 Bit | |
| Memory IC Type | Eeprom | |
| Memory Width | 8 | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Ports | 1 | |
| Number of Terminals | 8 | |
| Number of Words | 16384 Words | |
| Number of Words Code | 16000 | |
| Operating Mode | Synchronous | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Organization | 16kx8 | |
| Output Characteristics | Open-Drain | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP8,.23 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Parallel/Serial | Serial | |
| Peak Reflow Temperature (Cel) | 260 | |
| Programming Voltage | 4.5 V | |
| Qualification Status | Not Qualified | |
| Screening Level | Aec-Q100 | |
| Seated Height-Max | 1.75 Mm | |
| Serial Bus Type | I2c | |
| Standby Current-Max | 0.000005 A | |
| Supply Current-Max | 0.003 Ma | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 2.5 V | |
| Supply Voltage-Nom (Vsup) | 4.5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Width | 3.9 Mm | |
| Write Cycle Time-Max (tWC) | 5 Ms | |
| Write Protection | Hardware |
Alternate Parts for 24LC128T-I/SN
This table gives cross-reference parts and alternative options found for 24LC128T-I/SN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 24LC128T-I/SN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 24LC128T-E/SN | Microchip Technology Inc | $0.4360 | 128K, 16K X 8, 2.5V SER EE | 24LC128T-I/SN vs 24LC128T-E/SN |
| 24LC128-I/SN | Microchip Technology Inc | $0.7643 | 128K, 16K X 8, 2.5V SER EE | 24LC128T-I/SN vs 24LC128-I/SN |
| 24LC128-E/SN | Microchip Technology Inc | $0.9365 | 128K, 16K X 8, 2.5V SER EE | 24LC128T-I/SN vs 24LC128-E/SN |
| 24LC128-I/SNRVF | Microchip Technology Inc | Check for Price | 128K, 16K X 8, 2.5V SER EE | 24LC128T-I/SN vs 24LC128-I/SNRVF |
| 24LC128T-E/SN16KVAO | Microchip Technology Inc | Check for Price | 128K, 16K X 8, 2.5V SER EE | 24LC128T-I/SN vs 24LC128T-E/SN16KVAO |
| 24LC128T-I/SNRVF | Microchip Technology Inc | Check for Price | 128K, 16K X 8, 2.5V SER EE | 24LC128T-I/SN vs 24LC128T-I/SNRVF |
| 24LC128-E/SN16KVAO | Microchip Technology Inc | Check for Price | 128K, 16K X 8, 2.5V SER EE | 24LC128T-I/SN vs 24LC128-E/SN16KVAO |
24LC128T-I/SN Frequently Asked Questions (FAQ)
-
The 24LC128T-I/SN has a minimum of 1 million write cycles, but this can vary depending on the application and usage.
-
To ensure data integrity, use a voltage supervisor or a power-on reset circuit to prevent the device from operating during power-up or power-down. Additionally, use a capacitor to filter out noise and ensure a clean power supply.
-
The recommended clock frequency for the 24LC128T-I/SN is up to 400 kHz. However, the device can operate at frequencies up to 1 MHz, but this may affect its performance and reliability.
-
The 24LC128T-I/SN is rated for operation up to 125°C, but it's recommended to derate the device's performance and reliability at high temperatures. Consult the datasheet for specific temperature-related specifications.
-
The 24LC128T-I/SN uses a page-write architecture. To perform a page write, send a write command followed by the page address and data. For block writes, use multiple page writes. Consult the datasheet for specific timing and protocol requirements.