Part Details for 24LC01B/W15K by Microchip Technology Inc
Overview of 24LC01B/W15K by Microchip Technology Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 24LC01B/W15K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24LC01B/W15K-ND
|
DigiKey | IC EEPROM 1KBIT I2C 400KHZ DIE Lead time: 4 Weeks Container: Tray | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
24LC01B/W15K
|
Microchip Technology Inc | No description available, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: WJAR |
0 Alternates Available |
|
$0.1900 / $0.2400 | Buy Now |
|
NAC | 1K, 128 X 8 2.5V SERIAL EE, Package: 0 WAFER WJAR - Action Code: NCNR,M RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for 24LC01B/W15K
24LC01B/W15K CAD Models
24LC01B/W15K Part Data Attributes:
|
24LC01B/W15K
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
24LC01B/W15K
Microchip Technology Inc
1K I2C™ Serial EEPROM, 0C to +70C, Uncut Wafer, WJAR
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | DIE | |
Reach Compliance Code | compliant | |
Clock Frequency-Max (fCLK) | 0.4 MHz | |
Data Retention Time-Min | 200 | |
Endurance | 1000000 Write/Erase Cycles | |
I2C Control Byte | 1010XXXR | |
JESD-30 Code | X-XUUC-N | |
Memory Density | 1024 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Words | 128 words | |
Number of Words Code | 128 | |
Operating Mode | SYNCHRONOUS | |
Organization | 128X8 | |
Output Characteristics | OPEN-DRAIN | |
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Equivalence Code | DIE OR CHIP | |
Package Shape | UNSPECIFIED | |
Package Style | UNCASED CHIP | |
Parallel/Serial | SERIAL | |
Programming Voltage | 5 V | |
Reverse Pinout | NO | |
Screening Level | TS 16949 | |
Serial Bus Type | I2C | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.003 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER | |
Write Cycle Time-Max (tWC) | 5 ms | |
Write Protection | HARDWARE |
Alternate Parts for 24LC01B/W15K
This table gives cross-reference parts and alternative options found for 24LC01B/W15K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 24LC01B/W15K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M24C01RMN1T | 1KX1 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.150 INCH, PLASTIC, SO-8 | STMicroelectronics | 24LC01B/W15K vs M24C01RMN1T |
24AA01H-I/WF16K | 1K, 128 X 8 SERIAL EE, 1.8V IND, 1/2 ARRAY WP | Microchip Technology Inc | 24LC01B/W15K vs 24AA01H-I/WF16K |
KS24C010CSTF | EEPROM, 1KX1, Serial, CMOS, PDSO8, SOP-8 | Samsung Semiconductor | 24LC01B/W15K vs KS24C010CSTF |
M24C01RDW1 | 1KX1 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.169 INCH, TSSOP-8 | STMicroelectronics | 24LC01B/W15K vs M24C01RDW1 |
M24C01WDW1T | 1KX1 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.169 INCH, TSSOP-8 | STMicroelectronics | 24LC01B/W15K vs M24C01WDW1T |
M24C01-RDW6TP | 1 Kbit serial I2C bus EEPROM | STMicroelectronics | 24LC01B/W15K vs M24C01-RDW6TP |
DS2502SY | OTP ROM, 1KX1, CMOS, PDSO8 | Maxim Integrated Products | 24LC01B/W15K vs DS2502SY |
KS24A010ISTF | EEPROM, 1KX1, Serial, CMOS, PDSO8, SOP-8 | Samsung Semiconductor | 24LC01B/W15K vs KS24A010ISTF |
AT88SC101-2SC | EEPROM, 1KX1, Serial, CMOS, PDSO8, 0.150 INCH, PLASTIC, SOIC-8 | Atmel Corporation | 24LC01B/W15K vs AT88SC101-2SC |
M24C01MN1 | 1KX1 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.150 INCH, PLASTIC, SO-8 | STMicroelectronics | 24LC01B/W15K vs M24C01MN1 |