Part Details for 319-509-22-01 by MARL International Limited
Overview of 319-509-22-01 by MARL International Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 319-509-22-01
319-509-22-01 CAD Models
319-509-22-01 Part Data Attributes:
|
319-509-22-01
MARL International Limited
Buy Now
Datasheet
|
Compare Parts:
319-509-22-01
MARL International Limited
Single Color LED, Yellow, 7mm, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MARL INTERNATIONAL LTD | |
Package Description | 2 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | YELLOW | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Optoelectronic Device Type | SINGLE COLOR LED | |
Shape | ROUND | |
Size | 7 mm |
Alternate Parts for 319-509-22-01
This table gives cross-reference parts and alternative options found for 319-509-22-01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 319-509-22-01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AY1102W-TR | Single Color LED, Yellow, Water Clear, 2mm, | Stanley Electric Co | 319-509-22-01 vs AY1102W-TR |
SML-010YT | Single Color LED, Yellow, Transparent Clear, 2.3mm, 3 X 2 MM, LEADLESS PACKAGE-2 | ROHM Semiconductor | 319-509-22-01 vs SML-010YT |
524-521-22 | Single Color LED, Yellow, Diffused, 7mm, ROHS COMPLIANT PACKAGE-2 | MARL International Limited | 319-509-22-01 vs 524-521-22 |
HSMY-L640 | SINGLE COLOR LED, YELLOW | Avago Technologies | 319-509-22-01 vs HSMY-L640 |
423-509-20 | Single Color LED, Yellow, Diffused, 7mm, 2 PIN | MARL International Limited | 319-509-22-01 vs 423-509-20 |
AY1101W-TR | Single Color LED, Yellow, Water Clear, 2mm, | Stanley Electric Co | 319-509-22-01 vs AY1101W-TR |
SLD8824 | Single Color LED | TE Connectivity | 319-509-22-01 vs SLD8824 |
LTST-C150YKT | Single Color LED, Yellow, Water Clear, 2.06mm, | Lite-On Semiconductor Corporation | 319-509-22-01 vs LTST-C150YKT |
90-2608-7033 | Single Color LED, Yellow, | Elma Electronic Inc | 319-509-22-01 vs 90-2608-7033 |
672-291-76 | Single Color LED, Yellow, Diffused, 20mm, | MARL International Limited | 319-509-22-01 vs 672-291-76 |