Part Details for 5018/BWA by NXP Semiconductors
Overview of 5018/BWA by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 5018/BWA
5018/BWA CAD Models
5018/BWA Part Data Attributes
|
5018/BWA
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
5018/BWA
NXP Semiconductors
IC PARALLEL, 8 BITS INPUT LOADING, 1.8 us SETTLING TIME, 8-BIT DAC, CDIP22, CERAMIC, DIP-22, Digital to Analog Converter
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 22 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.39.00.01 | |
Analog Output Voltage-Max | 5.5 V | |
Analog Output Voltage-Min | -5.25 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | PARALLEL, 8 BITS | |
JESD-30 Code | R-CDIP-T22 | |
Linearity Error-Max (EL) | 0.19% | |
Negative Supply Voltage-Nom | -15 V | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 22 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Settling Time-Nom (tstl) | 1.8 µs | |
Supply Current-Max | 15 mA | |
Supply Voltage-Nom | 15 V | |
Surface Mount | NO | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for 5018/BWA
This table gives cross-reference parts and alternative options found for 5018/BWA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5018/BWA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NE5018N | D/A Converter, 1 Func, PDIP22 | Signetics | 5018/BWA vs NE5018N |
NE5018N | IC PARALLEL, 8 BITS INPUT LOADING, 2.3 us SETTLING TIME, 8-BIT DAC, PDIP22, 0.400 INCH, PLASTIC, DIP-22, Digital to Analog Converter | NXP Semiconductors | 5018/BWA vs NE5018N |
NE5018F | IC PARALLEL, 8 BITS INPUT LOADING, 2.3 us SETTLING TIME, 8-BIT DAC, CDIP22, 0.400 INCH, CERDIP-22, Digital to Analog Converter | NXP Semiconductors | 5018/BWA vs NE5018F |
5018/BWA | D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, 1.8us Settling Time, CDIP22 | YAGEO Corporation | 5018/BWA vs 5018/BWA |