Part Details for 568-0103-112F by Dialight
Overview of 568-0103-112F by Dialight
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Telecommunications
Price & Stock for 568-0103-112F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87M7302
|
Newark | 3Mm Quad Level Y, r,r, g Rohs Compliant: Yes |Dialight 568-0103-112F Min Qty: 198 Package Multiple: 1 Date Code: 0 Container: Bulk | 185 |
|
$2.6700 / $2.9600 | Buy Now |
DISTI #
33M4409
|
Newark | 3Mm Quad Level Y, r,r, g/Bag Rohs Compliant: Yes |Dialight 568-0103-112F Min Qty: 365 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8300 / $2.2300 | Buy Now |
DISTI #
645-568-0103-112F
|
Mouser Electronics | LED Circuit Board Indicators 3mm CBI RoHS: Compliant | 0 |
|
$2.0100 / $2.1100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 365 Package Multiple: 5 Container: Bag | 0Bag |
|
$1.8100 | Buy Now |
|
Onlinecomponents.com | LED Quad-Level Uni-Color Green/Red/Red/Yellow 565nm/635nm/635nm/585nm 8-Pin Bulk RoHS: Compliant |
185 Partner Stock |
|
$1.8200 / $2.7500 | Buy Now |
DISTI #
568-0103-112F
|
TTI | LED Circuit Board Indicators 3mm CBI RoHS: Compliant pbFree: Pb-Free Min Qty: 395 Package Multiple: 5 Container: Bulk | Americas - 0 |
|
$1.9900 / $2.0900 | Buy Now |
DISTI #
000000000002297636
|
Sager | LED Circuit Board Indicators 3mm CBI Min Qty: 365 | 0 |
|
$1.8800 / $2.0200 | Buy Now |
|
Master Electronics | LED Quad-Level Uni-Color Green/Red/Red/Yellow 565nm/635nm/635nm/585nm 8-Pin Bulk RoHS: Compliant |
185 Partner Stock |
|
$1.8200 / $2.7500 | Buy Now |
Part Details for 568-0103-112F
568-0103-112F CAD Models
568-0103-112F Part Data Attributes:
|
568-0103-112F
Dialight
Buy Now
Datasheet
|
Compare Parts:
568-0103-112F
Dialight
Triple Color LED Array, Red/yellow/green, T-1, 3mm, ROHS COMPLIANT PACKAGE-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIALIGHT CORP | |
Package Description | ROHS COMPLIANT PACKAGE-8 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | RED/YELLOW/GREEN | |
Color@Wavelength | Green/Or-Rd/Yell | |
Configuration | SEPARATE, 4 ELEMENTS | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.8 V | |
Luminous Intensity-Min | 0.0047 cd | |
Luminous Intensity-Nom | 10.0/12.6 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 4 | |
Number of LEDs in Array | 4 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | TRIPLE COLOR LED ARRAY | |
Overall Height | 20.32 mm | |
Packing Method | BAG | |
Peak Wavelength | 635/585/565 nm | |
Shape | ROUND | |
Size | 3 mm | |
Surface Mount | NO | |
T-code | T-1 | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 60 deg |
Alternate Parts for 568-0103-112F
This table gives cross-reference parts and alternative options found for 568-0103-112F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 568-0103-112F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
568-0102-331F | Triple Color LED Array, Red/yellow/green, T-1, 3mm, ROHS COMPLIANT PACKAGE-8 | Dialight | 568-0103-112F vs 568-0102-331F |
568-0101-132F | Triple Color LED Array, Red/yellow/green, T-1, 3mm, ROHS COMPLIANT PACKAGE-8 | Dialight | 568-0103-112F vs 568-0101-132F |
568-0101-323F | Triple Color LED Array, Red/yellow/green, T-1, 3mm, ROHS COMPLIANT PACKAGE-8 | Dialight | 568-0103-112F vs 568-0101-323F |
568-0102-113 | Triple Color LED Array, Red/yellow/green, T-1, 3mm, | Dialight | 568-0103-112F vs 568-0102-113 |
568-0103-122F | Triple Color LED Array, Red/yellow/green, T-1, 3mm, ROHS COMPLIANT PACKAGE-8 | Dialight | 568-0103-112F vs 568-0103-122F |