Memory
5962-3826716Q7X
Description: EEPROM, 128KX8, 250ns, Parallel, CMOS, FP-32

Overview of 5962-3826716Q7X by Maxim Integrated Products

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Environmental Monitoring Industrial Automation Agriculture Technology Medical Imaging Electronic Manufacturing

Available Datasheets

Part # Manufacturer Description Datasheet
5962-8672601EA Rochester Electronics LLC Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16
5962-8672601FA Rochester Electronics LLC Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16
5962-87518013A Rochester Electronics LLC Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28

CAD Models for 5962-3826716Q7X by Maxim Integrated Products
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 5962-3826716Q7X by Maxim Integrated Products

5962-3826716Q7X
Maxim Integrated Products
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MAXIM INTEGRATED PRODUCTS INC
Part Package Code
DFP
Package Description
DFP,
Pin Count
32
Reach Compliance Code
unknown
ECCN Code
3A001.A.2.C
HTS Code
8542.32.00.51
Access Time-Max
250 ns
JESD-30 Code
R-XDFP-F32
JESD-609 Code
e0
Memory Density
1048576 bit
Memory IC Type
EEPROM
Memory Width
8
Number of Functions
1
Number of Terminals
32
Number of Words
131072 words
Number of Words Code
128000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Organization
128KX8
Package Body Material
UNSPECIFIED
Package Code
DFP
Package Shape
RECTANGULAR
Package Style
FLATPACK
Parallel/Serial
PARALLEL
Programming Voltage
5 V
Qualification Status
Not Qualified
Screening Level
MIL-PRF-38535 Class V
Seated Height-Max
3.63 mm
Supply Current-Max
0.08 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
FLAT
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
10.414 mm
Write Cycle Time-Max (tWC)
10 ms
Want to compare parts?
  1. 5962-3826716Q7X
    Maxim Integrated Products
    EEPROM, 128KX8, 250ns, Parallel, CMOS, FP-32
    VS

Alternate Parts for 5962-3826716Q7X

This table gives cross-reference parts and alternative options found for 5962-3826716Q7X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-3826716Q7X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
5962-3826716QMC EEPROM, 128KX8, 250ns, Parallel, CMOS, CDFP32, DFP-32 Data Device Corporation 5962-3826716Q7X vs 5962-3826716QMC
5962-3826716Q7X EEPROM, 128KX8, 250ns, Parallel, CMOS, FP-32 Maxwell Technologies 5962-3826716Q7X vs 5962-3826716Q7X
5962-3826716QMA EEPROM, 128KX8, 250ns, Parallel, CMOS, CDFP32, CERAMIC, DFP-32 Micross Components 5962-3826716Q7X vs 5962-3826716QMA
5962-3826716V6C EEPROM, 128KX8, 250ns, Parallel, CMOS, Maxwell Technologies 5962-3826716Q7X vs 5962-3826716V6C
5962-3826716QMX EEPROM, 128KX8, 250ns, Parallel, CMOS, CDFP32, CERAMIC, FP-32 Maxim Integrated Products 5962-3826716Q7X vs 5962-3826716QMX
5962-3826716V7X EEPROM, 128KX8, 250ns, Parallel, CMOS, FP-32 Maxim Integrated Products 5962-3826716Q7X vs 5962-3826716V7X
5962-3826716Q7C EEPROM, 128KX8, 250ns, Parallel, CMOS, FP-32 Maxim Integrated Products 5962-3826716Q7X vs 5962-3826716Q7C
5962-3826716Q6X EEPROM, 128KX8, 250ns, Parallel, CMOS, FP-32 Maxwell Technologies 5962-3826716Q7X vs 5962-3826716Q6X
5962-3826716QMX EEPROM, 128KX8, 250ns, Parallel, CMOS, CDFP32, CERAMIC, DFP-32 Maxwell Technologies 5962-3826716Q7X vs 5962-3826716QMX
5962-3826716Q6C EEPROM, 128KX8, 250ns, Parallel, CMOS, FP-32 Maxwell Technologies 5962-3826716Q7X vs 5962-3826716Q6C
Part Number Description Manufacturer Compare
5962-3826716QMX EEPROM, 128KX8, 250ns, Parallel, CMOS, CDFP32, CERAMIC, FP-32 Maxim Integrated Products 5962-3826716Q7X vs 5962-3826716QMX
5962-3826701MXA EEPROM, 128KX8, 250ns, Parallel, CMOS, CDIP32, CERAMIC, DIP-32 Atmel Corporation 5962-3826716Q7X vs 5962-3826701MXA
5962-3826701MZB EEPROM, 128KX8, 250ns, Parallel, CMOS, FP-32 Xicor Inc 5962-3826716Q7X vs 5962-3826701MZB
5962-3826701MUX EEPROM, 128KX8, 250ns, Parallel, CMOS, CQCC32 Microchip Technology Inc 5962-3826716Q7X vs 5962-3826701MUX
5962-3826716QMC EEPROM, 128KX8, 250ns, Parallel, CMOS, CDFP32, DFP-32 Data Device Corporation 5962-3826716Q7X vs 5962-3826716QMC
5962-3826701MUA EEPROM, 128KX8, 250ns, Parallel, CMOS, CQCC32, CERAMIC, LCC-32 Atmel Corporation 5962-3826716Q7X vs 5962-3826701MUA
5962-3826701MZX EEPROM, 128KX8, 250ns, Parallel, CMOS, CDFP32, BOTTOM BRAZED, CERAMIC, MO-115, FP-32 Teledyne e2v 5962-3826716Q7X vs 5962-3826701MZX
5962-9679602HYA EEPROM, 128KX8, 250ns, Parallel, CMOS, CDIP32, CERAMIC, DIP-32 White Microelectronics 5962-3826716Q7X vs 5962-9679602HYA
5962-3826716Q6C EEPROM, 128KX8, 250ns, Parallel, CMOS, FP-32 Maxwell Technologies 5962-3826716Q7X vs 5962-3826716Q6C
5962-3826716QMC EEPROM, 128KX8, 250ns, Parallel, CMOS, CDFP32, CERAMIC, DFP-32 Maxim Integrated Products 5962-3826716Q7X vs 5962-3826716QMC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5962-3826716Q7X by Maxim Integrated Products.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5962-3826716Q7X by Maxim Integrated Products

Select Manufacturer
Which Manufacturer of 5962-3826716Q7X would you like to use for your alert(s)?
  • Please alert me when 5962-3826716Q7X inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 5962-3826716Q7X alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5962-3826716Q7X to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 5962-3826716Q7X alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5962-3826716Q7X.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5962-3826716Q7X by Maxim Integrated Products

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: