Part Details for 5962-7802301MEA by e2v technologies
Overview of 5962-7802301MEA by e2v technologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Electronic Manufacturing
Automotive
Price & Stock for 5962-7802301MEA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5962-7802301MEA
|
Avnet Silica | (Alt: 5962-7802301MEA) RoHS: Not Compliant Min Qty: 250 Package Multiple: 250 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for 5962-7802301MEA
5962-7802301MEA CAD Models
5962-7802301MEA Part Data Attributes:
|
5962-7802301MEA
e2v technologies
Buy Now
|
Compare Parts:
5962-7802301MEA
e2v technologies
Line Driver, 4 Func, 4 Driver, BIPolar, CDIP16,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TELEDYNE E2V (UK) LTD | |
Package Description | DIP-16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | YES | |
Driver Number of Bits | 4 | |
High Level Input Current-Max | 0.00002 A | |
Input Characteristics | STANDARD | |
Interface IC Type | LINE DRIVER | |
Interface Standard | EIA-422; FED STD 1020 | |
JESD-30 Code | R-GDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.43 mm | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Out Swing-Min | 2 V | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Qualified | |
Receive Delay-Max | ||
Screening Level | 38535Q/M;38534H;883B | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Transmit Delay-Max | 30 ns | |
Width | 7.62 mm |
Alternate Parts for 5962-7802301MEA
This table gives cross-reference parts and alternative options found for 5962-7802301MEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-7802301MEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS26F31CN | QUAD LINE DRIVER, PDIP16, DIP-16 | Texas Instruments | 5962-7802301MEA vs DS26F31CN |
AM26LS31DM | Line Driver, 4 Func, 4 Driver, BIPolar, CDIP16, HERMETIC SEALED, DIP-16 | AMD | 5962-7802301MEA vs AM26LS31DM |
DS26LS31MJFQML | IC QUAD LINE DRIVER, CDIP16, CERAMIC, DIP-16, Line Driver or Receiver | National Semiconductor Corporation | 5962-7802301MEA vs DS26LS31MJFQML |
DS26LS31MJ-MLS | IC QUAD LINE DRIVER, CDIP16, CERDIP-16, Line Driver or Receiver | National Semiconductor Corporation | 5962-7802301MEA vs DS26LS31MJ-MLS |
5962-7802302VEA | QUAD LINE DRIVER, CDIP16, CERAMIC, DIP-16 | Texas Instruments | 5962-7802301MEA vs 5962-7802302VEA |
DS26F31MJ-QMLV | QUAD LINE DRIVER, CDIP16, CERAMIC, DIP-16 | Texas Instruments | 5962-7802301MEA vs DS26F31MJ-QMLV |
AM26LS31CN-00 | QUAD LINE DRIVER, PDIP16 | Texas Instruments | 5962-7802301MEA vs AM26LS31CN-00 |
5962F7802301MEX | QUAD LINE DRIVER, CDIP16, CERDIP-16 | Texas Instruments | 5962-7802301MEA vs 5962F7802301MEX |
AM26LS31MF | Line Driver, 4 Func, 4 Driver, BIPolar, CDIP16, | YAGEO Corporation | 5962-7802301MEA vs AM26LS31MF |
DS26LS31CN | Quad High Speed Differential Line Drivers 16-PDIP 0 to 70 | Texas Instruments | 5962-7802301MEA vs DS26LS31CN |