Part Details for 5962-9056901EA by Vishay Siliconix
Overview of 5962-9056901EA by Vishay Siliconix
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5962-9056901EA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Analog Switch, Dual, SPST, 16 Pin, Ceramic, DIP | 1 |
|
$11.2650 | Buy Now |
|
ES Components | SILICONIX 5962-9056901EA DG401AK/883 | 489 in Stock |
|
RFQ |
Part Details for 5962-9056901EA
5962-9056901EA CAD Models
5962-9056901EA Part Data Attributes:
|
5962-9056901EA
Vishay Siliconix
Buy Now
Datasheet
|
Compare Parts:
5962-9056901EA
Vishay Siliconix
SPST, 2 Func, 1 Channel, CMOS, CDIP16
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY SILICONIX | |
Package Description | DIP-16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SPST | |
JESD-30 Code | R-GDIP-T16 | |
JESD-609 Code | e0 | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Channels | 1 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 72 dB | |
On-state Resistance Match-Nom | 3 Ω | |
On-state Resistance-Max (Ron) | 35 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Current-Max (Isup) | 0.005 mA | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Switch-off Time-Max | 100 ns | |
Switch-on Time-Max | 150 ns | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for 5962-9056901EA
This table gives cross-reference parts and alternative options found for 5962-9056901EA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9056901EA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX301EPE | SPST, 2 Func, 1 Channel, CMOS, PDIP16, PLASTIC, DIP-16 | Maxim Integrated Products | 5962-9056901EA vs MAX301EPE |
DG401CJ | SPST, 2 Func, 1 Channel, CMOS, PDIP16, PLASTIC, DIP-16 | Maxim Integrated Products | 5962-9056901EA vs DG401CJ |
IH5041CPE | SPST, 2 Func, 1 Channel, CMOS, PDIP16, 0.300 INCH, PLASTIC, DIP-16 | Maxim Integrated Products | 5962-9056901EA vs IH5041CPE |
8100602EA | DUAL 2-CHANNEL, SGL POLE SGL THROW SWITCH, CDIP16, CERAMIC, DIP-16 | Intersil Corporation | 5962-9056901EA vs 8100602EA |
IH5041CPE+ | SPST, Normally Open, CMOS Analog Switch, 16-PDIP-300_MIL, 16 Pins, 0 to 70C | Analog Devices Inc | 5962-9056901EA vs IH5041CPE+ |
8100610EA | SPDT, 2 Func, 2 Channel, CMOS, CDIP16, CERAMIC, DIP-16 | Maxim Integrated Products | 5962-9056901EA vs 8100610EA |
HI1-5041/883 | SPST, 2 Func, 1 Channel, CMOS, CDIP16 | Harris Semiconductor | 5962-9056901EA vs HI1-5041/883 |
DG401AK | SPST, 2 Func, CMOS, CDIP16, | Vishay Siliconix | 5962-9056901EA vs DG401AK |
MXDG401DJ | SPST, 2 Func, 1 Channel, PDIP16, PLASTIC, DIP-16 | Maxim Integrated Products | 5962-9056901EA vs MXDG401DJ |
MAX301CPE+ | SPST, 2 Func, 1 Channel, CMOS, PDIP16, PLASTIC, DIP-16 | Maxim Integrated Products | 5962-9056901EA vs MAX301CPE+ |