Part Details for 5962R1121202VXC by Renesas Electronics Corporation
Overview of 5962R1121202VXC by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 5962R1121202VXC
5962R1121202VXC CAD Models
5962R1121202VXC Part Data Attributes:
|
5962R1121202VXC
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
5962R1121202VXC
Renesas Electronics Corporation
Adjustable Positive LDO Regulator, 0.8V Min, 5V Max, 0.3V Dropout, BICMOS, CDFP18
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Package Description | DFP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Days | |
Samacsys Manufacturer | Renesas Electronics | |
Dropout Voltage1-Max | 0.3 V | |
JESD-30 Code | R-CDFP-F18 | |
JESD-609 Code | e4 | |
Length | 11.835 mm | |
Number of Functions | 1 | |
Number of Terminals | 18 | |
Operating Temperature TJ-Max | 150 °C | |
Output Current1-Max | 3 A | |
Output Voltage1-Max | 5 V | |
Output Voltage1-Min | 0.8 V | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Screening Level | MIL-PRF-38535 Class V | |
Seated Height-Max | 3.1 mm | |
Surface Mount | YES | |
Technology | BICMOS | |
Terminal Finish | GOLD | |
Terminal Form | FLAT | |
Terminal Pitch | 1.016 mm | |
Terminal Position | DUAL | |
Total Dose | 100k Rad(Si) V | |
Width | 9.83 mm |
Alternate Parts for 5962R1121202VXC
This table gives cross-reference parts and alternative options found for 5962R1121202VXC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962R1121202VXC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962R1121202VYC | Adjustable Positive LDO Regulator, 0.8V Min, 5V Max, 0.3V Dropout, BICMOS, CDFP18 | Renesas Electronics Corporation | 5962R1121202VXC vs 5962R1121202VYC |
ISL75051SEHVF | 0.8 V-5V ADJUSTABLE POSITIVE LDO REGULATOR, 0.3V DROPOUT, CDFP18, ROHS COMPLIANT, HERMETIC SEALED, METAL SEALED, CERAMIC, DFP-18 | Intersil Corporation | 5962R1121202VXC vs ISL75051SEHVF |
ISL75051SEHVFE | 0.8 V-5V ADJUSTABLE POSITIVE LDO REGULATOR, 0.3V DROPOUT, CDFP18, ROHS COMPLIANT, HERMETIC SEALED, METAL SEALED, CERAMIC, DFP-18 | Intersil Corporation | 5962R1121202VXC vs ISL75051SEHVFE |