Part Details for 74HC126PW-Q100 by Nexperia
Overview of 74HC126PW-Q100 by Nexperia
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10156545-123Q100LF | Amphenol Communications Solutions | PCI Express®x16 vertical Card Edge Connector, 164 Positions, 1mm (0.039inch) Pitch | |
SiT5358AN-FRA28IQ-10.000000 | SiTime | 1 to 60 MHz, ±50 ppb Super-TCXO | |
SiT5359AN-FRA33IQ-100.000000 | SiTime | 60 to 220 MHz, ±50 ppb Super-TCXO |
Part Details for 74HC126PW-Q100
74HC126PW-Q100 CAD Models
74HC126PW-Q100 Part Data Attributes
|
74HC126PW-Q100
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74HC126PW-Q100
Nexperia
Bus Driver
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Package Description | TSSOP, | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2017-02-01 | |
Control Type | ENABLE HIGH | |
Count Direction | UNIDIRECTIONAL | |
Family | HC | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.0078 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 4 | |
Number of Ports | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.16 mA | |
Prop. Delay@Nom-Sup | 30 ns | |
Propagation Delay (tpd) | 150 ns | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD SILVER | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for 74HC126PW-Q100
This table gives cross-reference parts and alternative options found for 74HC126PW-Q100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HC126PW-Q100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74HC126PWRE4 | Bus Driver, HC/UH Series, 4-Func, 1-Bit, True Output, CMOS, PDSO14, GREEN, PLASTIC, TSSOP-14 | Rochester Electronics LLC | 74HC126PW-Q100 vs SN74HC126PWRE4 |
MC74HC126ADT | HC/UH SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, TSSOP-14 | onsemi | 74HC126PW-Q100 vs MC74HC126ADT |
74HC126PW,118 | 74HC126; 74HCT126 - Quad buffer/line driver; 3-state@en-us TSSOP 14-Pin | Nexperia | 74HC126PW-Q100 vs 74HC126PW,118 |
74HC126PW,112 | 74HC(T)126 - Quad buffer/line driver; 3-state TSSOP 14-Pin | NXP Semiconductors | 74HC126PW-Q100 vs 74HC126PW,112 |
MC74HC126ADTR2G | Quad Non-inverting Buffer, 3-State, TSSOP-14, 2500-REEL | onsemi | 74HC126PW-Q100 vs MC74HC126ADTR2G |
74HC126PW,112 | 74HC126; 74HCT126 - Quad buffer/line driver; 3-state@en-us TSSOP 14-Pin | Nexperia | 74HC126PW-Q100 vs 74HC126PW,112 |
74HC126PW-T | HC/UH SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, SOT-402-1, TSSOP-14 | NXP Semiconductors | 74HC126PW-Q100 vs 74HC126PW-T |
935183560112 | Bus Driver, HC/UH Series, 4-Func, 1-Bit, True Output, CMOS, PDSO14 | Nexperia | 74HC126PW-Q100 vs 935183560112 |
74HC126PW | Bus Driver, HC/UH Series, 4-Func, 1-Bit, True Output, CMOS, PDSO14 | Nexperia | 74HC126PW-Q100 vs 74HC126PW |
MC74HC126ADT | HC/UH SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, PLASTIC, TSSOP-14 | Motorola Mobility LLC | 74HC126PW-Q100 vs MC74HC126ADT |