SN74HC126PWE4
Description: Bus Driver, HC/UH Series, 4-Func, 1-Bit, True Output, CMOS, PDSO14, GREEN, PLASTIC, TSSOP-14

Overview of SN74HC126PWE4 by Rochester Electronics LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for SN74HC126PWE4 by Rochester Electronics LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SN74HC126PWE4 by Rochester Electronics LLC

SN74HC126PWE4
Rochester Electronics LLC
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
Package Description
TSSOP,
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Family
HC/UH
JESD-30 Code
R-PDSO-G14
Length
5 mm
Logic IC Type
BUS DRIVER
Number of Bits
1
Number of Functions
4
Number of Ports
2
Number of Terminals
14
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Propagation Delay (tpd)
188 ns
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
6 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Width
4.4 mm
Want to compare parts?
  1. SN74HC126PWE4
    Rochester Electronics LLC
    Bus Driver, HC/UH Series, 4-Func, 1-Bit, True Output, CMOS, PDSO14, GREEN, PLASTIC, TSSOP-14
    VS

Alternate Parts for SN74HC126PWE4

This table gives cross-reference parts and alternative options found for SN74HC126PWE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74HC126PWE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SN74HC126PWRE4 Bus Driver, HC/UH Series, 4-Func, 1-Bit, True Output, CMOS, PDSO14, GREEN, PLASTIC, TSSOP-14 Rochester Electronics LLC SN74HC126PWE4 vs SN74HC126PWRE4
MC74HC126ADT HC/UH SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, TSSOP-14 onsemi SN74HC126PWE4 vs MC74HC126ADT
74HC126PW,118 74HC126; 74HCT126 - Quad buffer/line driver; 3-state@en-us TSSOP 14-Pin Nexperia SN74HC126PWE4 vs 74HC126PW,118
74HC126PW,112 74HC(T)126 - Quad buffer/line driver; 3-state TSSOP 14-Pin NXP Semiconductors SN74HC126PWE4 vs 74HC126PW,112
MC74HC126ADTR2G Quad Non-inverting Buffer, 3-State, TSSOP-14, 2500-REEL onsemi SN74HC126PWE4 vs MC74HC126ADTR2G
74HC126PW,112 74HC126; 74HCT126 - Quad buffer/line driver; 3-state@en-us TSSOP 14-Pin Nexperia SN74HC126PWE4 vs 74HC126PW,112
74HC126PW-T HC/UH SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, SOT-402-1, TSSOP-14 NXP Semiconductors SN74HC126PWE4 vs 74HC126PW-T
74HC126PW-Q100 Bus Driver Nexperia SN74HC126PWE4 vs 74HC126PW-Q100
935183560112 Bus Driver, HC/UH Series, 4-Func, 1-Bit, True Output, CMOS, PDSO14 Nexperia SN74HC126PWE4 vs 935183560112
74HC126PW Bus Driver, HC/UH Series, 4-Func, 1-Bit, True Output, CMOS, PDSO14 Nexperia SN74HC126PWE4 vs 74HC126PW
Part Number Description Manufacturer Compare
MM74HC126MTC Bus Driver, HC/UH Series, 4-Func, 1-Bit, True Output, CMOS, PDSO14, 4.40 MM, MO-153, TSSOP-14 Rochester Electronics LLC SN74HC126PWE4 vs MM74HC126MTC
HD74HC126TELL HC/UH SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, 4.40 X 5 MM, 0.65 PITCH, PLASTIC, TSSOP-14 Renesas Electronics Corporation SN74HC126PWE4 vs HD74HC126TELL
MM74HC126MTCX Bus Driver, HC/UH Series, 4-Func, 1-Bit, True Output, CMOS, PDSO14, 4.40 MM, MO-153, TSSOP-14 Rochester Electronics LLC SN74HC126PWE4 vs MM74HC126MTCX
SN74HC126PWT 4-ch, 2-V to 6-V buffers with 3-state outputs 14-TSSOP -40 to 85 Texas Instruments SN74HC126PWE4 vs SN74HC126PWT
SN74HC126PWTE4 Bus Driver, HC/UH Series, 4-Func, 1-Bit, True Output, CMOS, PDSO14, GREEN, PLASTIC, TSSOP-14 Rochester Electronics LLC SN74HC126PWE4 vs SN74HC126PWTE4
935183560112 Bus Driver, HC/UH Series, 4-Func, 1-Bit, True Output, CMOS, PDSO14 Nexperia SN74HC126PWE4 vs 935183560112
SN74HC126PWG4 Bus Driver, HC/UH Series, 4-Func, 1-Bit, True Output, CMOS, PDSO14, GREEN, PLASTIC, TSSOP-14 Rochester Electronics LLC SN74HC126PWE4 vs SN74HC126PWG4
74HC126PW Bus Driver, HC/UH Series, 4-Func, 1-Bit, True Output, CMOS, PDSO14 Nexperia SN74HC126PWE4 vs 74HC126PW
74HC126PW,112 74HC(T)126 - Quad buffer/line driver; 3-state TSSOP 14-Pin NXP Semiconductors SN74HC126PWE4 vs 74HC126PW,112
935183560118 Bus Driver, HC/UH Series, 4-Func, 1-Bit, True Output, CMOS, PDSO14 Nexperia SN74HC126PWE4 vs 935183560118

Related Parts for SN74HC126PWE4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74HC126PWE4 by Rochester Electronics LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74HC126PWE4 by Rochester Electronics LLC

Select Manufacturer
Which Manufacturer of SN74HC126PWE4 would you like to use for your alert(s)?
  • Please alert me when SN74HC126PWE4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN74HC126PWE4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74HC126PWE4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN74HC126PWE4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74HC126PWE4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74HC126PWE4 by Rochester Electronics LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: