Part Details for MC74HC126ADTR2G by onsemi
Overview of MC74HC126ADTR2G by onsemi
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC74HC126ADTR2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AH9192
|
Newark | Buffer, Non Inverting, -55 To 125Deg C Rohs Compliant: Yes |Onsemi MC74HC126ADTR2G Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.2360 / $0.6660 | Buy Now |
DISTI #
42K0848
|
Newark | Ic, buffer/Driver, single,4-Bit, hc-Cmos, tssop,14Pin, plastic Rohs Compliant: Yes |Onsemi MC74HC126ADTR2G Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1880 / $0.2500 | Buy Now |
DISTI #
MC74HC126ADTR2GOSCT-ND
|
DigiKey | IC BUFFER NON-INVERT 6V 14TSSOP Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6385 In Stock |
|
$0.1833 / $0.6400 | Buy Now |
DISTI #
863-MC74HC126ADTR2G
|
Mouser Electronics | Buffers & Line Drivers 2-6V Quad 3-State Non-Inverting RoHS: Compliant | 12194 |
|
$0.1830 / $0.5900 | Buy Now |
|
Future Electronics | 74HC Series 2 to 6 V 3 State Quad Noninverting Buffer - TSSOP-14 RoHS: Compliant pbFree: Yes Min Qty: 7500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.1800 / $0.1930 | Buy Now |
|
Future Electronics | 74HC Series 2 to 6 V 3 State Quad Noninverting Buffer - TSSOP-14 RoHS: Compliant pbFree: Yes Min Qty: 7500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.1800 / $0.1930 | Buy Now |
|
Onlinecomponents.com |
2500 Partner Stock |
|
$0.5200 / $1.5800 | Buy Now | |
|
Bristol Electronics | 200 |
|
RFQ | ||
|
Quest Components | BUS DRIVER, HC/UH SERIES, 4-FUNC, 1-BIT, TRUE OUTPUT, CMOS, PDSO14 | 2854 |
|
$0.1688 / $0.4050 | Buy Now |
|
Quest Components | BUS DRIVER, HC/UH SERIES, 4-FUNC, 1-BIT, TRUE OUTPUT, CMOS, PDSO14 | 160 |
|
$0.2205 / $0.4900 | Buy Now |
Part Details for MC74HC126ADTR2G
MC74HC126ADTR2G CAD Models
MC74HC126ADTR2G Part Data Attributes:
|
MC74HC126ADTR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74HC126ADTR2G
onsemi
Quad Non-inverting Buffer, 3-State, TSSOP-14, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TSSOP-14 | |
Package Description | TSSOP-14 | |
Pin Count | 14 | |
Manufacturer Package Code | 948G | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Control Type | ENABLE HIGH | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.006 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 4 | |
Number of Ports | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 27 ns | |
Propagation Delay (tpd) | 135 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for MC74HC126ADTR2G
This table gives cross-reference parts and alternative options found for MC74HC126ADTR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HC126ADTR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74HC126PWE4 | Bus Driver, HC/UH Series, 4-Func, 1-Bit, True Output, CMOS, PDSO14, GREEN, PLASTIC, TSSOP-14 | Rochester Electronics LLC | MC74HC126ADTR2G vs SN74HC126PWE4 |
74HC126PW | Bus Driver, HC/UH Series, 4-Func, 1-Bit, True Output, CMOS, PDSO14 | Nexperia | MC74HC126ADTR2G vs 74HC126PW |
HD74HC126T-EL | Bus Driver, HC/UH Series, 4-Func, 1-Bit, True Output, CMOS, PDSO14, TTP-14D | Hitachi Ltd | MC74HC126ADTR2G vs HD74HC126T-EL |
HD74HC126T | Bus Driver, HC/UH Series, 4-Func, 1-Bit, True Output, CMOS, PDSO14, TTP-14D | Hitachi Ltd | MC74HC126ADTR2G vs HD74HC126T |
74HC126PW,118 | 74HC(T)126 - Quad buffer/line driver; 3-state TSSOP 14-Pin | NXP Semiconductors | MC74HC126ADTR2G vs 74HC126PW,118 |
MM74HC126MTC | Bus Driver, HC/UH Series, 4-Func, 1-Bit, True Output, CMOS, PDSO14, 4.40 MM, MO-153, TSSOP-14 | Rochester Electronics LLC | MC74HC126ADTR2G vs MM74HC126MTC |
SN74HC126PWRE4 | Bus Driver, HC/UH Series, 4-Func, 1-Bit, True Output, CMOS, PDSO14, GREEN, PLASTIC, TSSOP-14 | Rochester Electronics LLC | MC74HC126ADTR2G vs SN74HC126PWRE4 |
935183560118 | Bus Driver, HC/UH Series, 4-Func, 1-Bit, True Output, CMOS, PDSO14 | Nexperia | MC74HC126ADTR2G vs 935183560118 |
MC74HC126ADT | HC/UH SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, TSSOP-14 | onsemi | MC74HC126ADTR2G vs MC74HC126ADT |
SN74HC126PWE4 | HC/UH SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, GREEN, PLASTIC, TSSOP-14 | Texas Instruments | MC74HC126ADTR2G vs SN74HC126PWE4 |