Part Details for 74LV4053D-T by NXP Semiconductors
Overview of 74LV4053D-T by NXP Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 74LV4053D-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 3309 |
|
RFQ |
Part Details for 74LV4053D-T
74LV4053D-T CAD Models
74LV4053D-T Part Data Attributes
|
74LV4053D-T
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
74LV4053D-T
NXP Semiconductors
IC TRIPLE 2-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, 3.90 MM, PLASTIC, MS-012, SOT109-1, SOP-16, Multiplexer or Switch
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SINGLE-ENDED MULTIPLEXER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 2 | |
Number of Functions | 3 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 50 dB | |
On-state Resistance Match-Nom | 5 Ω | |
On-state Resistance-Max (Ron) | 435 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 1 V | |
Supply Voltage-Nom (Vsup) | 2 V | |
Surface Mount | YES | |
Switch-off Time-Max | 70 ns | |
Switch-on Time-Max | 97 ns | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
Alternate Parts for 74LV4053D-T
This table gives cross-reference parts and alternative options found for 74LV4053D-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LV4053D-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74LV4053D,118 | 74LV4053 - Triple single-pole double-throw analog switch SOP 16-Pin | NXP Semiconductors | 74LV4053D-T vs 74LV4053D,118 |
74VHC4053MX_NL | SPDT, 3 Func, 2 Channel, CMOS, PDSO16, 0.150 INCH, MS-012, SOIC-16 | Fairchild Semiconductor Corporation | 74LV4053D-T vs 74VHC4053MX_NL |
74LV4053D,118 | 74LV4053 - Triple single-pole double-throw analog switch@en-us SOP 16-Pin | Nexperia | 74LV4053D-T vs 74LV4053D,118 |
74VHC4053MX | TRIPLE 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, PDSO16, 0.150 INCH, MS-012, SOIC-16 | Rochester Electronics LLC | 74LV4053D-T vs 74VHC4053MX |
935175860118 | IC TRIPLE 2-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, PLASTIC, SOT-109, SO-16, Multiplexer or Switch | NXP Semiconductors | 74LV4053D-T vs 935175860118 |
MC74VHC4053DR2G | 6-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, SOP-16 | Rochester Electronics LLC | 74LV4053D-T vs MC74VHC4053DR2G |
74LV4053D-Q100J | 74LV4053-Q100 - Triple single-pole double-throw analog switch@en-us SOP 16-Pin | Nexperia | 74LV4053D-T vs 74LV4053D-Q100J |
MC74VHC4053D | 6-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, SOP-16 | Rochester Electronics LLC | 74LV4053D-T vs MC74VHC4053D |
MC74LVX4053M | TRIPLE 2-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, EIAJ, SOP-16 | onsemi | 74LV4053D-T vs MC74LVX4053M |
74VHC4053MX | SPDT, 3 Func, 2 Channel, CMOS, PDSO16, 0.150 INCH, MS-012, SOIC-16 | Fairchild Semiconductor Corporation | 74LV4053D-T vs 74VHC4053MX |