Part Details for 74LCX08MTC_NL by Fairchild Semiconductor Corporation
Overview of 74LCX08MTC_NL by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 74LCX08MTC_NL
74LCX08MTC_NL CAD Models
74LCX08MTC_NL Part Data Attributes
|
74LCX08MTC_NL
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
74LCX08MTC_NL
Fairchild Semiconductor Corporation
AND Gate, LVC/LCX/Z Series, 4-Func, 2-Input, CMOS, PDSO14, 4.40 MM, LEAD FREE, MO-153AB, TSSOP-14
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP14,.25 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | AND GATE | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | RAIL | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 5.5 ns | |
Propagation Delay (tpd) | 6.6 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 4.4 mm |
Alternate Parts for 74LCX08MTC_NL
This table gives cross-reference parts and alternative options found for 74LCX08MTC_NL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LCX08MTC_NL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC74LCX08DTR2G | Low Voltage Quad 2-Input AND Gate, TSSOP-14, 2500-REEL | onsemi | 74LCX08MTC_NL vs MC74LCX08DTR2G |
74LCX08T | LVC/LCX/Z SERIES, QUAD 2-INPUT AND GATE, PDSO14, TSSOP-14 | STMicroelectronics | 74LCX08MTC_NL vs 74LCX08T |
V62/04655-01YE | Enhanced product, 4-ch 2-input 2-V to 3.6-V AND gate 14-TSSOP -40 to 125 | Texas Instruments | 74LCX08MTC_NL vs V62/04655-01YE |
SN74LVC08AQPWRQ1 | Automotive, 4-ch 2-input 2-V to 3.6-V AND gate 14-TSSOP -40 to 125 | Texas Instruments | 74LCX08MTC_NL vs SN74LVC08AQPWRQ1 |
SN74LVC08AQPWREP | Enhanced product, 4-ch 2-input 2-V to 3.6-V AND gate 14-TSSOP -40 to 125 | Texas Instruments | 74LCX08MTC_NL vs SN74LVC08AQPWREP |
V62/04655-02YE | Enhanced product, 4-ch 2-input 2-V to 3.6-V AND gate 14-TSSOP -55 to 125 | Texas Instruments | 74LCX08MTC_NL vs V62/04655-02YE |
74LCX08MTCX_NL | AND Gate, LVC/LCX/Z Series, 4-Func, 2-Input, CMOS, PDSO14, 4.40 MM, LEAD FREE, MO-153AB, TSSOP-14 | Fairchild Semiconductor Corporation | 74LCX08MTC_NL vs 74LCX08MTCX_NL |
TC74LCX08FT-ELK(M) | LVC/LCX/Z SERIES, QUAD 2-INPUT AND GATE, PDSO14 | Toshiba America Electronic Components | 74LCX08MTC_NL vs TC74LCX08FT-ELK(M) |
74LCX08MTC | Low Voltage Quad 2-Input AND Gate with 5V Tolerant Inputs, 2350-TUBE | onsemi | 74LCX08MTC_NL vs 74LCX08MTC |
MC74LCX08DT | LVC/LCX/Z SERIES, QUAD 2-INPUT AND GATE, PDSO14, PLASTIC, TSSOP-14 | Motorola Mobility LLC | 74LCX08MTC_NL vs MC74LCX08DT |