-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low Voltage Quad 2-Input AND Gate with 5V Tolerant Inputs, 2500-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74LCX08MTCXCT-ND
|
DigiKey | IC GATE AND 4CH 2-INP 14TSSOP Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
19183 In Stock |
|
$0.1890 / $0.5700 | Buy Now |
DISTI #
74LCX08MTCX
|
Avnet Americas | AND Gate 4-Element 2-IN CMOS 14-Pin TSSOP T/R - Tape and Reel (Alt: 74LCX08MTCX) RoHS: Compliant Min Qty: 7500 Package Multiple: 2500 Lead time: 18 Weeks, 0 Days Container: Reel | 2500 |
|
$0.1228 / $0.1465 | Buy Now |
DISTI #
74LCX08MTCX
|
Avnet Americas | AND Gate 4-Element 2-IN CMOS 14-Pin TSSOP T/R - Tape and Reel (Alt: 74LCX08MTCX) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.1208 / $0.1445 | Buy Now |
DISTI #
512-74LCX08MTCX
|
Mouser Electronics | Logic Gates Qd 2-Input AND Gate RoHS: Compliant | 18720 |
|
$0.1870 / $0.5700 | Buy Now |
|
Future Electronics | 74LCX Series 3.6 V Low Voltage Quad 2-Input AND Gate with 5 V Tolerant Inputs RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.1830 / $0.1990 | Buy Now |
|
Rochester Electronics | AND Gate, LVC/LCX/Z Series, 4-Func, 2-Input, CMOS, PDSO14 RoHS: Compliant Status: Active Min Qty: 1 | 787 |
|
$0.1874 / $0.2205 | Buy Now |
DISTI #
74LCX08MTCX
|
Avnet Americas | AND Gate 4-Element 2-IN CMOS 14-Pin TSSOP T/R - Tape and Reel (Alt: 74LCX08MTCX) RoHS: Compliant Min Qty: 7500 Package Multiple: 2500 Lead time: 18 Weeks, 0 Days Container: Reel | 2500 |
|
$0.1228 / $0.1465 | Buy Now |
DISTI #
74LCX08MTCX
|
Avnet Americas | AND Gate 4-Element 2-IN CMOS 14-Pin TSSOP T/R - Tape and Reel (Alt: 74LCX08MTCX) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.1208 / $0.1445 | Buy Now |
DISTI #
74LCX08MTCX
|
TME | IC: digital, AND, Ch: 4, IN: 2, SMD, TSSOP14, 2÷3.6VDC, -40÷85°C, 10uA Min Qty: 3 | 2000 |
|
$0.2090 / $0.3490 | Buy Now |
|
Ameya Holding Limited | 74LCX Series 3.6 V Low Voltage Quad 2-Input AND Gate with 5 V Tolerant Inputs | 5000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74LCX08MTCX
onsemi
Buy Now
Datasheet
|
Compare Parts:
74LCX08MTCX
onsemi
Low Voltage Quad 2-Input AND Gate with 5V Tolerant Inputs, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | TSSOP-14 | |
Manufacturer Package Code | 948G | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 37 Weeks | |
Samacsys Manufacturer | onsemi | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | AND GATE | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 5.5 ns | |
Propagation Delay (tpd) | 6.6 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for 74LCX08MTCX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LCX08MTCX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74LCX08T | LVC/LCX/Z SERIES, QUAD 2-INPUT AND GATE, PDSO14, TSSOP-14 | STMicroelectronics | 74LCX08MTCX vs 74LCX08T |
MC74LCX08DTG | Low Voltage Quad 2-Input AND Gate, TSSOP-14, 96-TUBE | onsemi | 74LCX08MTCX vs MC74LCX08DTG |
74LVC08APW-Q100 | LVC/LCX/Z SERIES, QUAD 2-INPUT AND GATE, PDSO14, 4.40 MM, PLASTIC, MO-153, SOT402-1, TSSOP-14 | NXP Semiconductors | 74LCX08MTCX vs 74LVC08APW-Q100 |
TC74LCX08FT-ELK(M) | LVC/LCX/Z SERIES, QUAD 2-INPUT AND GATE, PDSO14 | Toshiba America Electronic Components | 74LCX08MTCX vs TC74LCX08FT-ELK(M) |
74LCX08FT | 74LCX Series Quad 2-Input AND Gate | Toshiba America Electronic Components | 74LCX08MTCX vs 74LCX08FT |
74LCX08MTC | AND Gate, LVC/LCX/Z Series, 4-Func, 2-Input, CMOS, PDSO14, 4.40 MM, LEAD FREE, MO-153AB, TSSOP-14 | Fairchild Semiconductor Corporation | 74LCX08MTCX vs 74LCX08MTC |
SN74LVC08PWLE | Quadruple 2-Input Positive-AND Gate 14-TSSOP -40 to 85 | Texas Instruments | 74LCX08MTCX vs SN74LVC08PWLE |
74LCX08MTCX | AND Gate, LVC/LCX/Z Series, 4-Func, 2-Input, CMOS, PDSO14, 4.40 MM, LEAD FREE, MO-153AB, TSSOP-14 | Fairchild Semiconductor Corporation | 74LCX08MTCX vs 74LCX08MTCX |
SN74LVC08AQPWRG4Q1 | Automotive, 4-ch 2-input 2-V to 3.6-V AND gate 14-TSSOP -40 to 125 | Texas Instruments | 74LCX08MTCX vs SN74LVC08AQPWRG4Q1 |
TC74LCX08FT | IC LVC/LCX/Z SERIES, QUAD 2-INPUT AND GATE, PDSO14, 4.40 MM, 0.65 MM PITCH, LEAD FREE, PLASTIC, TSSOP-14, Gate | Toshiba America Electronic Components | 74LCX08MTCX vs TC74LCX08FT |