-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74LVC2G06 - Inverters with open-drain outputs@en-us SON 6-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55W4716
|
Newark | Ic, Dual Inv, Open-Drain, Xson6, Logic Family/Base Number:74Lvc2G06, Logic Type:Buffer Inverting, Output Current:32Ma, No. Of Inputs:1, Supply Voltage Min:1.65V, Supply Voltage Max:5.5V, Logic Case Style:Xson, No. Of Pins:6Pins, Rohs Compliant: Yes |Nexperia 74LVC2G06GF,132 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.2190 / $0.6270 | Buy Now |
|
Rochester Electronics | 74LVC2G06GF - Inverter, LVC/LCX/Z Series, 2-Func, 1-Input, CMOS, XSON6 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 97530 |
|
$0.1369 / $0.1611 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74LVC2G06GF,132
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74LVC2G06GF,132
Nexperia
74LVC2G06 - Inverters with open-drain outputs@en-us SON 6-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SON | |
Package Description | 1 X 1 MM, 0.50 MM HEIGHT, PLASTIC, SOT-891, SON-6 | |
Pin Count | 6 | |
Manufacturer Package Code | SOT891 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Nexperia | |
Family | LVC/LCX/Z | |
JESD-30 Code | S-PDSO-N6 | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Logic IC Type | INVERTER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Inputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 8.2 ns | |
Seated Height-Max | 0.5 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.35 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1 mm |
This table gives cross-reference parts and alternative options found for 74LVC2G06GF,132. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LVC2G06GF,132, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74LVC2G06GS | Inverter, LVC/LCX/Z Series, 2-Func, 1-Input, CMOS, PDSO6 | Nexperia | 74LVC2G06GF,132 vs 74LVC2G06GS |
NC7WZ04P6_NL | Inverter, LVC/LCX/Z Series, 2-Func, 1-Input, CMOS, PDSO6, 1.25 MM, LEAD FREE, EIAJ, SC-88, SC-70, 6 PIN | Fairchild Semiconductor Corporation | 74LVC2G06GF,132 vs NC7WZ04P6_NL |
74LVC2G04GV,125 | 74LVC2G04 - Dual inverter@en-us TSOP 6-Pin | Nexperia | 74LVC2G06GF,132 vs 74LVC2G04GV,125 |
NL27WZ04DFT2G | Dual Inverter, SC-88/SC70-6/SOT-363 6 LEAD, 3000-REEL | onsemi | 74LVC2G06GF,132 vs NL27WZ04DFT2G |
SN74LVC2GU04DCKR | 2-ch, 1.65-V to 5.5-V inverters 6-SC70 -40 to 125 | Texas Instruments | 74LVC2G06GF,132 vs SN74LVC2GU04DCKR |
NLV27WZ04DFT2G | Dual Inverter Automotive Device, SC-88/SC70-6/SOT-363 6 LEAD, 3000-REEL, Automotive Qualified | onsemi | 74LVC2G06GF,132 vs NLV27WZ04DFT2G |
PI74STX2G14C6X | Inverter, STX Series, 2-Func, 1-Input, PDSO6, SC-70, 6 PIN | Pericom Semiconductor Corporation | 74LVC2G06GF,132 vs PI74STX2G14C6X |
74LVC2G06GW | Inverter, LVC/LCX/Z Series, 2-Func, 1-Input, CMOS, PDSO6 | Nexperia | 74LVC2G06GF,132 vs 74LVC2G06GW |
74LVC2G06GS,132 | 74LVC2G06 - Inverters with open-drain outputs@en-us | Nexperia | 74LVC2G06GF,132 vs 74LVC2G06GS,132 |
74LVC2G06GV,125 | 74LVC2G06 - Inverters with open-drain outputs@en-us TSOP 6-Pin | Nexperia | 74LVC2G06GF,132 vs 74LVC2G06GV,125 |