Part Details for 7802003EX by NXP Semiconductors
Overview of 7802003EX by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Part Details for 7802003EX
7802003EX CAD Models
7802003EX Part Data Attributes:
|
7802003EX
NXP Semiconductors
Buy Now
|
Compare Parts:
7802003EX
NXP Semiconductors
IC QUAD LINE RECEIVER, CDIP16, CERAMIC, DIP-16, Line Driver or Receiver
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE RECEIVER | |
Interface Standard | EIA-422-B; TIA-422-B; EIA-423-B; TIA-423-B; V.10; V.11 | |
JESD-30 Code | R-GDIP-T16 | |
Length | 19.56 mm | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 35 ns | |
Receiver Number of Bits | 4 | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for 7802003EX
This table gives cross-reference parts and alternative options found for 7802003EX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7802003EX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM26LS32AIN | Quadruple Differential Line Receiver 16-PDIP -40 to 85 | Texas Instruments | 7802003EX vs AM26LS32AIN |
AM26LS32ACJ-00 | QUAD LINE RECEIVER, CDIP16 | Texas Instruments | 7802003EX vs AM26LS32ACJ-00 |
AM26LS32ACNE4 | Quadruple Differential Line Receivers 16-PDIP 0 to 70 | Texas Instruments | 7802003EX vs AM26LS32ACNE4 |
AM26LS32AMJ883B | QUAD LINE RECEIVER, CDIP16, CERAMIC, DIP-16 | Texas Instruments | 7802003EX vs AM26LS32AMJ883B |
5962-7802003MEX | QUAD LINE RECEIVER, CDIP16, CERAMIC, DIP-16 | Texas Instruments | 7802003EX vs 5962-7802003MEX |
AM26LS32AMJB | Quadruple Differential Line Receiver 16-CDIP -55 to 125 | Texas Instruments | 7802003EX vs AM26LS32AMJB |
5962-7802003MEX | Line Receiver, 4 Func, 4 Rcvr, BIPolar, CDIP16, | Signetics | 7802003EX vs 5962-7802003MEX |
AM26LS32AINE4 | Quadruple Differential Line Receiver 16-PDIP -40 to 85 | Texas Instruments | 7802003EX vs AM26LS32AINE4 |
DS26LS32ACN/NOPB | Quad Differential Line Receivers 16-PDIP 0 to 70 | Texas Instruments | 7802003EX vs DS26LS32ACN/NOPB |
7802003EA | QUAD LINE RECEIVER, CDIP16 | Texas Instruments | 7802003EX vs 7802003EA |