Part Details for 8403701CX by Intersil Corporation
Overview of 8403701CX by Intersil Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 8403701CX
8403701CX CAD Models
8403701CX Part Data Attributes
|
8403701CX
Intersil Corporation
Buy Now
|
Compare Parts:
8403701CX
Intersil Corporation
HC/UH SERIES, QUAD 2-INPUT NAND GATE, CDIP14, CERAMIC, DIP-14
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | HC/UH | |
JESD-30 Code | R-GDIP-T14 | |
Length | 19.56 mm | |
Logic IC Type | NAND GATE | |
Moisture Sensitivity Level | NOT APPLICABLE | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT APPLICABLE | |
Propagation Delay (tpd) | 135 ns | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT APPLICABLE | |
Width | 7.62 mm |
Alternate Parts for 8403701CX
This table gives cross-reference parts and alternative options found for 8403701CX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8403701CX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74HC00JP4 | NAND Gate | Rochester Electronics LLC | 8403701CX vs SN74HC00JP4 |
CD54HC00F3A | NAND GATE | Intersil Corporation | 8403701CX vs CD54HC00F3A |
M74HC00F1 | HC/UH SERIES, QUAD 2-INPUT NAND GATE, CDIP14, FRIT SEALED, CERAMIC, DIP-14 | STMicroelectronics | 8403701CX vs M74HC00F1 |
SN74HC00N | NAND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDIP14, ROHS COMPLIANT, PLASTIC, DIP-14 | Rochester Electronics LLC | 8403701CX vs SN74HC00N |
SNJ54HC00J | NAND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, CDIP14, HERMETIC SEALED, CERAMIC, DIP-14 | Rochester Electronics LLC | 8403701CX vs SNJ54HC00J |
MM54HC00J | IC HC/UH SERIES, QUAD 2-INPUT NAND GATE, CDIP14, CERAMIC, DIP-14, Gate | Texas Instruments | 8403701CX vs MM54HC00J |
HD74HC00P-E | HC/UH SERIES, QUAD 2-INPUT NAND GATE, PDIP14, DP-14 | Renesas Electronics Corporation | 8403701CX vs HD74HC00P-E |
MM54HC00J | NAND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, CDIP14, CERAMIC, DIP-14 | Rochester Electronics LLC | 8403701CX vs MM54HC00J |
CD74HC00E | NAND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDIP14 | Rochester Electronics LLC | 8403701CX vs CD74HC00E |
GD74HC00J | NAND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, CDIP14, | Goldstar Electron Co Ltd | 8403701CX vs GD74HC00J |