-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Channel Protector in an SOT-23 Package and a MSOP Package
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-ADG465BRTZ-REEL7CT-ND
|
DigiKey | TVS DEVICE MIXED 40V SOT23-6 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1955 In Stock |
|
$1.6250 / $3.4800 | Buy Now |
DISTI #
584-ADG465BRTZ-R7
|
Mouser Electronics | Analog Switch ICs SGL CH PROTECTOR IC RoHS: Compliant | 9966 |
|
$1.6900 / $3.4500 | Buy Now |
|
Analog Devices Inc | SINGLE CHANNEL PROTECTOR I.C. Min Qty: 1 Package Multiple: 3000 | 6391 |
|
$1.6250 / $3.4800 | Buy Now |
|
Bristol Electronics | 5795 |
|
RFQ | ||
|
Bristol Electronics | 2764 |
|
RFQ | ||
|
Ameya Holding Limited | IC CHANNEL PROTECTOR SGL SOT23-6 | 6391 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADG465BRTZ-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADG465BRTZ-REEL7
Analog Devices Inc
Single Channel Protector in an SOT-23 Package and a MSOP Package
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | PLASTIC, RT-6, 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | RJ-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Configuration | SERIES, 3 ELEMENTS | |
Drain Current-Max (ID) | 0.02 A | |
Drain-source On Resistance-Max | 115 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 3 | |
Number of Terminals | 6 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL AND P-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for ADG465BRTZ-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADG465BRTZ-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADG465BRT-REEL7 | 20mA, 3 CHANNEL,N AND P-CHANNEL, Si, SMALL SIGNAL, MOSFET, PLASTIC, RT-6, 6 PIN | Rochester Electronics LLC | ADG465BRTZ-REEL7 vs ADG465BRT-REEL7 |
ADG465BRT-REEL7 | Single Channel Protector in SOT-23/µSOIC Packages | Analog Devices Inc | ADG465BRTZ-REEL7 vs ADG465BRT-REEL7 |