| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| AM29F080-150SIB | AMD | Check for Price | Flash, 1MX8, 150ns, PDSO44 | AM29F080-150SC vs AM29F080-150SIB |
| AM29F080-150SEB | AMD | Check for Price | Flash, 1MX8, 150ns, PDSO44 | AM29F080-150SC vs AM29F080-150SEB |
| MX29F8100MC-15CY | Macronix International Co Ltd | Check for Price | Flash, 1MX8, 150ns, PDSO44 | AM29F080-150SC vs MX29F8100MC-15CY |
| AM29F080-150SI | Spansion | Check for Price | Flash, 1MX8, 150ns, PDSO44 | AM29F080-150SC vs AM29F080-150SI |
| AM29F080-150SCB | AMD | Check for Price | Flash, 1MX8, 150ns, PDSO44 | AM29F080-150SC vs AM29F080-150SCB |
| AM29F080-150SC | Spansion | Check for Price | Flash, 1MX8, 150ns, PDSO44 | AM29F080-150SC vs AM29F080-150SC |
| HY29F080G-15I | SK Hynix Inc | Check for Price | Flash, 1MX8, 150ns, PDSO44 | AM29F080-150SC vs HY29F080G-15I |
| HY29F080G-15E | SK Hynix Inc | Check for Price | Flash, 1MX8, 150ns, PDSO44 | AM29F080-150SC vs HY29F080G-15E |
Part Details for AM29F080-150SC by AMD
Results Overview of AM29F080-150SC by AMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (8 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AM29F080-150SC Information
AM29F080-150SC by AMD is a Flash Memory.
Flash Memories are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
US Tariff Estimator: AM29F080-150SC by AMD
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
AM29F080-150SC Part Data Attributes
|
|
AM29F080-150SC
AMD
Buy Now
Datasheet
|
Compare Parts:
AM29F080-150SC
AMD
Flash, 1MX8, 150ns, PDSO44
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Package Description | Plastic, Sop-44 | |
| Pin Count | 44 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.32.00.51 | |
| Access Time-Max | 150 Ns | |
| Additional Feature | 100k Write/Erase Cycles Min | |
| Command User Interface | Yes | |
| Data Polling | Yes | |
| JESD-30 Code | R-PDSO-G44 | |
| JESD-609 Code | e0 | |
| Length | 28.2 Mm | |
| Memory Density | 8388608 Bit | |
| Memory IC Type | Flash | |
| Memory Width | 8 | |
| Number of Functions | 1 | |
| Number of Sectors/Size | 16 | |
| Number of Terminals | 44 | |
| Number of Words | 1048576 Words | |
| Number of Words Code | 1000000 | |
| Operating Mode | Asynchronous | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Organization | 1mx8 | |
| Output Characteristics | 3-State | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP44,.63 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Parallel/Serial | Parallel | |
| Programming Voltage | 5 V | |
| Qualification Status | Not Qualified | |
| Ready/Busy | Yes | |
| Seated Height-Max | 2.8 Mm | |
| Sector Size | 64k | |
| Standby Current-Max | 0.000005 A | |
| Supply Current-Max | 0.04 Ma | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Commercial | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Toggle Bit | Yes | |
| Type | Nor Type | |
| Width | 13.3 Mm |
Alternate Parts for AM29F080-150SC
This table gives cross-reference parts and alternative options found for AM29F080-150SC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM29F080-150SC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.