Filter Your Search
1 - 6 of 6 results
|
|
AM29F080-150SC
Cypress Semiconductor
|
Check for Price | Active | Compliant | ||||||||||||||||||||||||||||||||||||||||||||||||||||
|
AM29F080-150SCB
Spansion
|
Check for Price | Obsolete | 8.3886 Mbit | 8 | 1MX8 | 5 V | 150 ns | FLASH | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | PARALLEL | 5 V | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-G44 | Not Qualified | 70 °C | 44 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | DUAL | SOIC | PLASTIC, SOP-44 | 44 | EAR99 | 8542.32.00.51 | |||||||||||||||||||||
|
AM29F080-150SC
Spansion
|
Check for Price | Obsolete | 8.3886 Mbit | 8 | 1MX8 | 5 V | 150 ns | FLASH | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | PARALLEL | 5 V | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-G44 | Not Qualified | 70 °C | 44 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | DUAL | SOIC | PLASTIC, SOP-44 | 44 | EAR99 | 8542.32.00.51 | |||||||||||||||||||||
|
|
AM29F080-150SCB
Cypress Semiconductor
|
Check for Price | Active | Compliant | ||||||||||||||||||||||||||||||||||||||||||||||||||||
|
AM29F080-150SC
AMD
|
Check for Price | Obsolete | 8.3886 Mbit | 8 | 64K | 1MX8 | 5 V | 150 ns | FLASH | 100K WRITE/ERASE CYCLES MIN | YES | YES | 1 | 16 | 1000000 | 1.0486 M | ASYNCHRONOUS | 3-STATE | PARALLEL | 5 V | YES | 5 µA | 40 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | YES | NOR TYPE | R-PDSO-G44 | Not Qualified | e0 | 70 °C | 44 | PLASTIC/EPOXY | SOP | SOP44,.63 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 2.8 mm | 28.2 mm | 13.3 mm | SOIC | PLASTIC, SOP-44 | 44 | EAR99 | 8542.32.00.51 | |||
|
AM29F080-150SCB
AMD
|
Check for Price | Obsolete | 8.3886 Mbit | 8 | 64K | 1MX8 | 5 V | 150 ns | FLASH | YES | YES | 1 | 16 | 1000000 | 1.0486 M | ASYNCHRONOUS | 3-STATE | PARALLEL | 5 V | YES | 5 µA | 40 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | YES | NOR TYPE | R-PDSO-G44 | Not Qualified | e0 | 70 °C | 44 | PLASTIC/EPOXY | SOP | SOP44,.63 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 2.8 mm | 28.2 mm | 13.3 mm | SOIC | PLASTIC, SOP-44 | 44 | EAR99 | 8542.32.00.51 |