AT27C010-70TJ
Description: OTP ROM, 128KX8, 70ns, CMOS, PDSO32

Overview of AT27C010-70TJ by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Computing and Data Storage Financial Technology (Fintech) Telecommunications

Available Datasheets

Part # Manufacturer Description Datasheet
0805HS-470TJLC Coilcraft Inc General Purpose Inductor, 0.047uH, 5%, 1 Element, Ceramic-Core, SMD, 0805, CHIP, 0805, ROHS COMPLIANT
1008HS-470TJLC Coilcraft Inc General Purpose Inductor, 0.047uH, 5%, 1 Element, Ceramic-Core, SMD, 1008, CHIP, 1008, ROHS COMPLIANT
0805HS-470TJLB Coilcraft Inc General Purpose Inductor, 0.047uH, 5%, 1 Element, Ceramic-Core, SMD, 0805, CHIP, 0805, ROHS COMPLIANT

CAD Models for AT27C010-70TJ by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AT27C010-70TJ by Microchip Technology Inc

AT27C010-70TJ
Microchip Technology Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Package Description
8 X 20 MM, PLASTIC, MO-142BD, TSOP1-32
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.71
Access Time-Max
70 ns
JESD-30 Code
R-PDSO-G32
JESD-609 Code
e3
Length
18.4 mm
Memory Density
1048576 bit
Memory IC Type
OTP ROM
Memory Width
8
Moisture Sensitivity Level
3
Number of Functions
1
Number of Terminals
32
Number of Words
131072 words
Number of Words Code
128000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
128KX8
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
TSOP1
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Width
8 mm
Want to compare parts?
  1. AT27C010-70TJ
    Microchip Technology Inc
    OTP ROM, 128KX8, 70ns, CMOS, PDSO32
    VS

Alternate Parts for AT27C010-70TJ

This table gives cross-reference parts and alternative options found for AT27C010-70TJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT27C010-70TJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
IS27HC010-70TI OTP ROM, 128KX8, 70ns, CMOS, PDSO32, TSOP-32 Integrated Silicon Solution Inc AT27C010-70TJ vs IS27HC010-70TI
AT27C010-70TI OTP ROM, 128KX8, 70ns, CMOS, PDSO32, 8 X 20 MM, PLASTIC, MO-142BD, TSOP1-32 Atmel Corporation AT27C010-70TJ vs AT27C010-70TI
AT27C010L-70TIT/R OTP ROM, 128KX8, 70ns, CMOS, PDSO32, PLASTIC, TSOP-32 Atmel Corporation AT27C010-70TJ vs AT27C010L-70TIT/R
IS27HC010-70T OTP ROM, 128KX8, 70ns, CMOS, PDSO32, TSOP-32 Integrated Silicon Solution Inc AT27C010-70TJ vs IS27HC010-70T
AT27C010-70TJ OTP ROM, 128KX8, 70ns, CMOS, PDSO32, 8 X 20 MM, PLASTIC, MO-142BD, TSOP1-32 Atmel Corporation AT27C010-70TJ vs AT27C010-70TJ
AT27C010-70TCT/R OTP ROM, 128KX8, 70ns, CMOS, PDSO32, PLASTIC, TSOP-32 Atmel Corporation AT27C010-70TJ vs AT27C010-70TCT/R
AT27C010-70TU OTP ROM, 128KX8, 70ns, CMOS, PDSO32, 8 X 20 MM, GREEN, PLASTIC, MO-142BD, TSOP1-32 Atmel Corporation AT27C010-70TJ vs AT27C010-70TU
Part Number Description Manufacturer Compare
AT27C010-70TI OTP ROM, 128KX8, 70ns, CMOS, PDSO32, 8 X 20 MM, PLASTIC, MO-142BD, TSOP1-32 Atmel Corporation AT27C010-70TJ vs AT27C010-70TI
AT27C010-70JC OTP ROM, 128KX8, 70ns, CMOS, PQCC32, PLASTIC, MS-016AE, LCC-32 Atmel Corporation AT27C010-70TJ vs AT27C010-70JC
CY27H010-70JIT OTP ROM, 128KX8, 70ns, CMOS, PQCC32, PLASTIC, LCC-32 Cypress Semiconductor AT27C010-70TJ vs CY27H010-70JIT
AM27X010-70JC OTP ROM, 128KX8, 70ns, CMOS, PQCC32, PLASTIC, LCC-32 Spansion AT27C010-70TJ vs AM27X010-70JC
AT27C010-70PI OTP ROM, 128KX8, 70ns, CMOS, PDIP32, 0.600 INCH, PLASTIC, DIP-32 Atmel Corporation AT27C010-70TJ vs AT27C010-70PI
AT27C010-70JI OTP ROM, 128KX8, 70ns, CMOS, PQCC32, PLASTIC, MS-016AE, LCC-32 Atmel Corporation AT27C010-70TJ vs AT27C010-70JI
FM27C010V70 OTP ROM, 128KX8, 70ns, CMOS, PQCC32, PLASTIC, LCC-32 Fairchild Semiconductor Corporation AT27C010-70TJ vs FM27C010V70
CY27H010-70JCR OTP ROM, 128KX8, 70ns, CMOS, PQCC32, PLASTIC, LCC-32 Cypress Semiconductor AT27C010-70TJ vs CY27H010-70JCR
CY27C010-70JI OTP ROM, 128KX8, 70ns, CMOS, PQCC32, PLASTIC, LCC-32 Cypress Semiconductor AT27C010-70TJ vs CY27C010-70JI
AT27C010-70JIT/R OTP ROM, 128KX8, 70ns, CMOS, PQCC32, PLASTIC, LCC-32 Atmel Corporation AT27C010-70TJ vs AT27C010-70JIT/R

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AT27C010-70TJ by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AT27C010-70TJ by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of AT27C010-70TJ would you like to use for your alert(s)?
  • Please alert me when AT27C010-70TJ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AT27C010-70TJ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AT27C010-70TJ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AT27C010-70TJ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AT27C010-70TJ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AT27C010-70TJ by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: