Memory
AT49LV1024A-45VI
Atmel Corporation
Description: Flash, 64KX16, 45ns, PDSO40, 10 X 14 MM, PLASTIC, TSOP1-40

Overview of AT49LV1024A-45VI by Atmel Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

CAD Models for AT49LV1024A-45VI by Atmel Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AT49LV1024A-45VI by Atmel Corporation

AT49LV1024A-45VI
Atmel Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ATMEL CORP
Part Package Code
TSOP1
Package Description
TSOP1, TSSOP40,.56,20
Pin Count
40
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
45 ns
Boot Block
BOTTOM
Command User Interface
YES
Data Polling
YES
JESD-30 Code
R-PDSO-G40
JESD-609 Code
e0
Length
12.4 mm
Memory Density
1048576 bit
Memory IC Type
FLASH
Memory Width
16
Moisture Sensitivity Level
3
Number of Functions
1
Number of Sectors/Size
1,1
Number of Terminals
40
Number of Words
65536 words
Number of Words Code
64000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
64KX16
Package Body Material
PLASTIC/EPOXY
Package Code
TSOP1
Package Equivalence Code
TSSOP40,.56,20
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE
Parallel/Serial
PARALLEL
Programming Voltage
3 V
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Sector Size
8K,56K
Standby Current-Max
0.00005 A
Supply Current-Max
0.04 mA
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Toggle Bit
YES
Type
NOR TYPE
Width
10 mm
Want to compare parts?
  1. AT49LV1024A-45VI
    Atmel Corporation
    Flash, 64KX16, 45ns, PDSO40, 10 X 14 MM, PLASTIC, TSOP1-40
    VS

Alternate Parts for AT49LV1024A-45VI

This table gives cross-reference parts and alternative options found for AT49LV1024A-45VI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT49LV1024A-45VI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AT49LV1024A-45VJ Flash, 64KX16, 45ns, PDSO40, 10 X 14 MM, PLASTIC, TSOP1-40 Atmel Corporation AT49LV1024A-45VI vs AT49LV1024A-45VJ
AT49LV1024A-45VC Flash, 64KX16, 45ns, PDSO40, 10 X 14 MM, PLASTIC, MO-142CA, VSOP-40 Atmel Corporation AT49LV1024A-45VI vs AT49LV1024A-45VC
AT49LV1024A-45VL Flash, 64KX16, 45ns, PDSO40, 10 X 14 MM, LEAD FREE, PLASTIC, MO-142CA, VSOP-40 Atmel Corporation AT49LV1024A-45VI vs AT49LV1024A-45VL
SST39LF100-45-4C-WI Flash, 64KX16, 45ns, PDSO40, 10 X 14 MM, MO-142CA, TSOP1-40 Silicon Storage Technology AT49LV1024A-45VI vs SST39LF100-45-4C-WI
SST39LF100-45-4C-WIE Flash, 64KX16, 45ns, PDSO40, 10 X 14 MM, LEAD FREE, MO-142CA, TSOP1-40 Silicon Storage Technology AT49LV1024A-45VI vs SST39LF100-45-4C-WIE
Part Number Description Manufacturer Compare
SST39LF100-45-4C-WIE Flash, 64KX16, 45ns, PDSO40, 10 X 14 MM, LEAD FREE, MO-142CA, TSOP1-40 Silicon Storage Technology AT49LV1024A-45VI vs SST39LF100-45-4C-WIE
AT49LV1024A-45VJ Flash, 64KX16, 45ns, PDSO40, 10 X 14 MM, PLASTIC, TSOP1-40 Atmel Corporation AT49LV1024A-45VI vs AT49LV1024A-45VJ
SST39LF100-45-4C-WI Flash, 64KX16, 45ns, PDSO40, 10 X 14 MM, MO-142CA, TSOP1-40 Silicon Storage Technology AT49LV1024A-45VI vs SST39LF100-45-4C-WI
AT49LV1024A-45VL Flash, 64KX16, 45ns, PDSO40, 10 X 14 MM, LEAD FREE, PLASTIC, MO-142CA, VSOP-40 Atmel Corporation AT49LV1024A-45VI vs AT49LV1024A-45VL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AT49LV1024A-45VI by Atmel Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AT49LV1024A-45VI by Atmel Corporation

Select Manufacturer
Which Manufacturer of AT49LV1024A-45VI would you like to use for your alert(s)?
  • Please alert me when AT49LV1024A-45VI inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AT49LV1024A-45VI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AT49LV1024A-45VI to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AT49LV1024A-45VI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AT49LV1024A-45VI.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AT49LV1024A-45VI by Atmel Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: