Part Details for SST39LF100-45-4C-WI by Silicon Storage Technology
Overview of SST39LF100-45-4C-WI by Silicon Storage Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Part Details for SST39LF100-45-4C-WI
SST39LF100-45-4C-WI CAD Models
SST39LF100-45-4C-WI Part Data Attributes
|
SST39LF100-45-4C-WI
Silicon Storage Technology
Buy Now
Datasheet
|
Compare Parts:
SST39LF100-45-4C-WI
Silicon Storage Technology
Flash, 64KX16, 45ns, PDSO40, 10 X 14 MM, MO-142CA, TSOP1-40
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SILICON STORAGE TECHNOLOGY INC | |
Part Package Code | TSOP1 | |
Package Description | TSOP1, TSSOP40,.56,20 | |
Pin Count | 40 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 45 ns | |
Command User Interface | YES | |
Data Polling | YES | |
JESD-30 Code | R-PDSO-G40 | |
JESD-609 Code | e0 | |
Length | 12.4 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Sectors/Size | 32 | |
Number of Terminals | 40 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 64KX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Equivalence Code | TSSOP40,.56,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 240 | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Sector Size | 2K | |
Standby Current-Max | 0.00002 A | |
Supply Current-Max | 0.03 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 10 mm |
Alternate Parts for SST39LF100-45-4C-WI
This table gives cross-reference parts and alternative options found for SST39LF100-45-4C-WI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SST39LF100-45-4C-WI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT49LV1024A-45VJ | Flash, 64KX16, 45ns, PDSO40, 10 X 14 MM, PLASTIC, TSOP1-40 | Atmel Corporation | SST39LF100-45-4C-WI vs AT49LV1024A-45VJ |
AT49LV1024A-45VC | Flash, 64KX16, 45ns, PDSO40, 10 X 14 MM, PLASTIC, MO-142CA, VSOP-40 | Atmel Corporation | SST39LF100-45-4C-WI vs AT49LV1024A-45VC |
AT49LV1024A-45VL | Flash, 64KX16, 45ns, PDSO40, 10 X 14 MM, LEAD FREE, PLASTIC, MO-142CA, VSOP-40 | Atmel Corporation | SST39LF100-45-4C-WI vs AT49LV1024A-45VL |
SST39LF100-45-4C-WIE | Flash, 64KX16, 45ns, PDSO40, 10 X 14 MM, LEAD FREE, MO-142CA, TSOP1-40 | Silicon Storage Technology | SST39LF100-45-4C-WI vs SST39LF100-45-4C-WIE |