Part Details for AT49LV1024A-45VJ by Atmel Corporation
Overview of AT49LV1024A-45VJ by Atmel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for AT49LV1024A-45VJ
AT49LV1024A-45VJ CAD Models
AT49LV1024A-45VJ Part Data Attributes
|
AT49LV1024A-45VJ
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
AT49LV1024A-45VJ
Atmel Corporation
Flash, 64KX16, 45ns, PDSO40, 10 X 14 MM, PLASTIC, TSOP1-40
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ATMEL CORP | |
Part Package Code | TSOP1 | |
Package Description | 10 X 14 MM, PLASTIC, TSOP1-40 | |
Pin Count | 40 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 45 ns | |
JESD-30 Code | R-PDSO-G40 | |
JESD-609 Code | e3 | |
Length | 12.4 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 40 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 64KX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Type | NOR TYPE | |
Width | 10 mm |
Alternate Parts for AT49LV1024A-45VJ
This table gives cross-reference parts and alternative options found for AT49LV1024A-45VJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT49LV1024A-45VJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SST39LF100-45-4C-WIE | Flash, 64KX16, 45ns, PDSO40, 10 X 14 MM, LEAD FREE, MO-142CA, TSOP1-40 | Silicon Storage Technology | AT49LV1024A-45VJ vs SST39LF100-45-4C-WIE |
AT49LV1024A-45VI | Flash, 64KX16, 45ns, PDSO40, 10 X 14 MM, PLASTIC, TSOP1-40 | Atmel Corporation | AT49LV1024A-45VJ vs AT49LV1024A-45VI |
SST39LF100-45-4C-WI | Flash, 64KX16, 45ns, PDSO40, 10 X 14 MM, MO-142CA, TSOP1-40 | Silicon Storage Technology | AT49LV1024A-45VJ vs SST39LF100-45-4C-WI |
AT49LV1024A-45VL | Flash, 64KX16, 45ns, PDSO40, 10 X 14 MM, LEAD FREE, PLASTIC, MO-142CA, VSOP-40 | Atmel Corporation | AT49LV1024A-45VJ vs AT49LV1024A-45VL |