Part Details for SST39LF100-45-4C-WIE by Silicon Storage Technology
Overview of SST39LF100-45-4C-WIE by Silicon Storage Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SST39LF100-45-4C-WIE
SST39LF100-45-4C-WIE CAD Models
SST39LF100-45-4C-WIE Part Data Attributes
|
SST39LF100-45-4C-WIE
Silicon Storage Technology
Buy Now
Datasheet
|
Compare Parts:
SST39LF100-45-4C-WIE
Silicon Storage Technology
Flash, 64KX16, 45ns, PDSO40, 10 X 14 MM, LEAD FREE, MO-142CA, TSOP1-40
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SILICON STORAGE TECHNOLOGY INC | |
Part Package Code | TSOP1 | |
Package Description | TSOP1, TSSOP40,.56,20 | |
Pin Count | 40 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 45 ns | |
Command User Interface | YES | |
Data Polling | YES | |
JESD-30 Code | R-PDSO-G40 | |
Length | 12.4 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Sectors/Size | 32 | |
Number of Terminals | 40 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 64KX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Equivalence Code | TSSOP40,.56,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Sector Size | 2K | |
Standby Current-Max | 0.00002 A | |
Supply Current-Max | 0.03 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 10 mm |
Alternate Parts for SST39LF100-45-4C-WIE
This table gives cross-reference parts and alternative options found for SST39LF100-45-4C-WIE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SST39LF100-45-4C-WIE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT49LV1024A-45VJ | Flash, 64KX16, 45ns, PDSO40, 10 X 14 MM, PLASTIC, TSOP1-40 | Atmel Corporation | SST39LF100-45-4C-WIE vs AT49LV1024A-45VJ |
AT49LV1024A-45VC | Flash, 64KX16, 45ns, PDSO40, 10 X 14 MM, PLASTIC, MO-142CA, VSOP-40 | Atmel Corporation | SST39LF100-45-4C-WIE vs AT49LV1024A-45VC |
AT49LV1024A-45VL | Flash, 64KX16, 45ns, PDSO40, 10 X 14 MM, LEAD FREE, PLASTIC, MO-142CA, VSOP-40 | Atmel Corporation | SST39LF100-45-4C-WIE vs AT49LV1024A-45VL |
SST39LF100-45-4C-WI | Flash, 64KX16, 45ns, PDSO40, 10 X 14 MM, MO-142CA, TSOP1-40 | Silicon Storage Technology | SST39LF100-45-4C-WIE vs SST39LF100-45-4C-WI |