| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| BA159 | EIC Semiconductor Inc | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 1A, 1000V V(RRM), Silicon, DO-41 | BA159 vs BA159 |
| BA159 | Jinan Gude Electronic Device Co Ltd | Check for Price | Rectifier Diode, 1 Element, 1A, 1000V V(RRM) | BA159 vs BA159 |
| BA159 | Shandong Yiguang Electronic Joint Stock Co Ltd | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 1A, 1000V V(RRM), Silicon, DO-41 | BA159 vs BA159 |
| BA159 | Yangzhou Yangjie Electronics Co Ltd | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 1A, 1000V V(RRM), DO-204AL | BA159 vs BA159 |
| BA159 | Jinan Jingheng Electronics Co Ltd | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 1A, 1000V V(RRM), Silicon, DO-41 | BA159 vs BA159 |
| BA159 | Iskra Semic Capacitors Industry | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 1A, 1000V V(RRM) | BA159 vs BA159 |
| BA159 | Suzhou Good-Ark Electronics Co Ltd | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 1A, 1000V V(RRM), DO-204AL | BA159 vs BA159 |
| BA159 | Paceleader Industrial Corp | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 1A, 1000V V(RRM) | BA159 vs BA159 |
| BA159 | FCI Semiconductor | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 1A, 1000V V(RRM) | BA159 vs BA159 |
| BA159 | Usha Ltd | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 1A, 1000V V(RRM) | BA159 vs BA159 |
Part Details for BA159 by STMicroelectronics
Results Overview of BA159 by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BA159 Information
BA159 by STMicroelectronics is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
US Tariff Estimator: BA159 by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
BA159 Part Data Attributes
|
|
BA159
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
BA159
STMicroelectronics
Rectifier Diode, 1 Phase, 1 Element, 1A, 1000V V(RRM), Silicon
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.80 | |
| Application | High Voltage Fast Soft Recovery | |
| Case Connection | Isolated | |
| Configuration | Single | |
| Diode Element Material | Silicon | |
| Diode Type | Rectifier Diode | |
| Forward Voltage-Max (VF) | 1.3 V | |
| JESD-30 Code | O-PALF-W2 | |
| JESD-609 Code | e3 | |
| Non-rep Pk Forward Current-Max | 35 A | |
| Number of Elements | 1 | |
| Number of Phases | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 150 °C | |
| Operating Temperature-Min | -55 °C | |
| Output Current-Max | 1 A | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Round | |
| Package Style | Long Form | |
| Rep Pk Reverse Voltage-Max | 1000 V | |
| Reverse Current-Max | 5 µA | |
| Reverse Recovery Time-Max | 0.3 µS | |
| Reverse Test Voltage | 1000 V | |
| Surface Mount | No | |
| Terminal Finish | Matte Tin | |
| Terminal Form | Wire | |
| Terminal Position | Axial |
Alternate Parts for BA159
This table gives cross-reference parts and alternative options found for BA159. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BA159, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.