| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| CMOSH2-4LBKPBFREE | AEM Inc | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.2A, 40V V(RRM) | BAT721 vs CMOSH2-4LBKPBFREE |
| RB520S-40TE61 | ROHM Semiconductor | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.2A, 40V V(RRM) | BAT721 vs RB520S-40TE61 |
| RB550VM-40FHTE-17 | ROHM Semiconductor | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.2A, 40V V(RRM), Silicon | BAT721 vs RB550VM-40FHTE-17 |
| BAS40L2 | Yangzhou Yangjie Electronics Co Ltd | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.2A, 40V V(RRM), Silicon | BAT721 vs BAS40L2 |
| CFSH2-4LTRPBFREE | Central Semiconductor Corp | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.2A, 40V V(RRM) | BAT721 vs CFSH2-4LTRPBFREE |
| CFSH2-4LTIN/LEAD | AEM Inc | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.2A, 40V V(RRM), Silicon | BAT721 vs CFSH2-4LTIN/LEAD |
| CMUSHW2-4LTR | Central Semiconductor Corp | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.2A, 40V V(RRM) | BAT721 vs CMUSHW2-4LTR |
| 1N4152TR | Fairchild Semiconductor Corporation | Check for Price | Rectifier Diode, 1 Element, 0.2A, 40V V(RRM), | BAT721 vs 1N4152TR |
| CFSH2-4LBKPBFREE | AEM Inc | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.2A, 40V V(RRM) | BAT721 vs CFSH2-4LBKPBFREE |
| CMUSH2-4LBK | Central Semiconductor Corp | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.2A, 40V V(RRM), Silicon | BAT721 vs CMUSH2-4LBK |
Part Details for BAT721 by Galaxy Microelectronics
Results Overview of BAT721 by Galaxy Microelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BAT721 Information
BAT721 by Galaxy Microelectronics is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
US Tariff Estimator: BAT721 by Galaxy Microelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
BAT721 Part Data Attributes
|
|
BAT721
Galaxy Microelectronics
Buy Now
Datasheet
|
Compare Parts:
BAT721
Galaxy Microelectronics
Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.2A, 40V V(RRM), Silicon
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Sot-23, 3 Pin | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.70 | |
| Application | General Purpose | |
| Breakdown Voltage-Min | 40 V | |
| Configuration | Single | |
| Diode Element Material | Silicon | |
| Diode Type | Rectifier Diode | |
| Forward Voltage-Max (VF) | 0.55 V | |
| JESD-30 Code | R-PDSO-G3 | |
| Non-rep Pk Forward Current-Max | 1 A | |
| Number of Elements | 1 | |
| Number of Phases | 1 | |
| Number of Terminals | 3 | |
| Operating Temperature-Max | 125 °C | |
| Output Current-Max | 0.2 A | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Power Dissipation-Max | 0.2 W | |
| Rep Pk Reverse Voltage-Max | 40 V | |
| Reverse Current-Max | 3000 µA | |
| Reverse Test Voltage | 30 V | |
| Surface Mount | Yes | |
| Technology | Schottky | |
| Terminal Form | Gull Wing | |
| Terminal Position | Dual |
Alternate Parts for BAT721
This table gives cross-reference parts and alternative options found for BAT721. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAT721, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.