Part Details for L717TWD24W7PSY by Amphenol Corporation
Overview of L717TWD24W7PSY by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for L717TWD24W7PSY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
L717TWD24W7PSY
|
Avnet Americas | COMBO D SUB - Bag (Alt: L717TWD24W7PSY) RoHS: Compliant Min Qty: 200 Package Multiple: 25 Container: Bag | 0 |
|
RFQ | |
DISTI #
523-L717TWD24W7PSY
|
Mouser Electronics | D-Sub Mixed Contact Connectors COMBO D SUB | 0 |
|
$7.4700 / $9.5400 | Order Now |
Part Details for L717TWD24W7PSY
L717TWD24W7PSY CAD Models
L717TWD24W7PSY Part Data Attributes
|
L717TWD24W7PSY
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
L717TWD24W7PSY
Amphenol Corporation
D Subminiature Connector, 24 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | STANDARD: MIL C24308, SHIELDED | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD (16) OVER NICKEL (79) | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | BRASS | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 5/D | |
Termination Type | SOLDER | |
Total Number of Contacts | 24 |
Alternate Parts for L717TWD24W7PSY
This table gives cross-reference parts and alternative options found for L717TWD24W7PSY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L717TWD24W7PSY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DDMY24W7PNMBF179AFR163 | D Subminiature Connector, 24 Contact(s), Male, Wire Wrap Terminal, Plug | ITT Interconnect Solutions | L717TWD24W7PSY vs DDMY24W7PNMBF179AFR163 |
L717TWD24W7PP2SY | D Subminiature Connector, 24 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | L717TWD24W7PSY vs L717TWD24W7PP2SY |
CQDME24W7P | D Subminiature Connector, 24 Contact(s), Male, Crimp Terminal, Plug, | Carlisle Interconnect Technologies | L717TWD24W7PSY vs CQDME24W7P |
L717TWD24W7PMP3SVRM6 | D Subminiature Connector, 24 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | L717TWD24W7PSY vs L717TWD24W7PMP3SVRM6 |
DDME24W7PNMBF179FR163 | D Subminiature Connector, 24 Contact(s), Male, Wire Wrap Terminal, Plug | ITT Interconnect Solutions | L717TWD24W7PSY vs DDME24W7PNMBF179FR163 |
DDM24W7PNMBF179FR163 | D Subminiature Connector, 24 Contact(s), Male, Wire Wrap Terminal, Plug | ITT Interconnect Solutions | L717TWD24W7PSY vs DDM24W7PNMBF179FR163 |
CBC24W7M12F000 | D Subminiature Connector, 24 Contact(s), Male, Crimp Terminal | Amphenol Positronic | L717TWD24W7PSY vs CBC24W7M12F000 |
DDME24W7PNMBF179AFR163 | D Subminiature Connector, 24 Contact(s), Male, Wire Wrap Terminal, Plug | ITT Interconnect Solutions | L717TWD24W7PSY vs DDME24W7PNMBF179AFR163 |
L717TWD24W7PMP3SV4RRM6 | D Subminiature Connector, 24 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | L717TWD24W7PSY vs L717TWD24W7PMP3SV4RRM6 |
L717TWD24W7PMP2SV4FRM6 | D Subminiature Connector, 24 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | L717TWD24W7PSY vs L717TWD24W7PMP2SV4FRM6 |