Part Details for CQDRE24W7P by Carlisle Interconnect Technologies
Overview of CQDRE24W7P by Carlisle Interconnect Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for CQDRE24W7P
CQDRE24W7P CAD Models
CQDRE24W7P Part Data Attributes
|
CQDRE24W7P
Carlisle Interconnect Technologies
Buy Now
Datasheet
|
Compare Parts:
CQDRE24W7P
Carlisle Interconnect Technologies
D Subminiature Connector, 24 Contact(s), Male, Crimp Terminal, Receptacle,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CARLISLE INTERCONNECT TECHNOLOGIES | |
Reach Compliance Code | unknown | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | PALLADIUM | |
Contact Finish Termination | PALLADIUM | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 5/D | |
Termination Type | CRIMP | |
Total Number of Contacts | 24 |
Alternate Parts for CQDRE24W7P
This table gives cross-reference parts and alternative options found for CQDRE24W7P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CQDRE24W7P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DDMY24W7PNMBF179AFR163 | D Subminiature Connector, 24 Contact(s), Male, Wire Wrap Terminal, Plug | ITT Interconnect Solutions | CQDRE24W7P vs DDMY24W7PNMBF179AFR163 |
L717TWD24W7PP2SY | D Subminiature Connector, 24 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | CQDRE24W7P vs L717TWD24W7PP2SY |
CQDME24W7P | D Subminiature Connector, 24 Contact(s), Male, Crimp Terminal, Plug, | Carlisle Interconnect Technologies | CQDRE24W7P vs CQDME24W7P |
L717TWD24W7PMP3SVRM6 | D Subminiature Connector, 24 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | CQDRE24W7P vs L717TWD24W7PMP3SVRM6 |
DDME24W7PNMBF179FR163 | D Subminiature Connector, 24 Contact(s), Male, Wire Wrap Terminal, Plug | ITT Interconnect Solutions | CQDRE24W7P vs DDME24W7PNMBF179FR163 |
DDM24W7PNMBF179FR163 | D Subminiature Connector, 24 Contact(s), Male, Wire Wrap Terminal, Plug | ITT Interconnect Solutions | CQDRE24W7P vs DDM24W7PNMBF179FR163 |
CBC24W7M12F000 | D Subminiature Connector, 24 Contact(s), Male, Crimp Terminal | Amphenol Positronic | CQDRE24W7P vs CBC24W7M12F000 |
L717TWD24W7PSY | D Subminiature Connector, 24 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | CQDRE24W7P vs L717TWD24W7PSY |
DDME24W7PNMBF179AFR163 | D Subminiature Connector, 24 Contact(s), Male, Wire Wrap Terminal, Plug | ITT Interconnect Solutions | CQDRE24W7P vs DDME24W7PNMBF179AFR163 |
L717TWD24W7PMP3SV4RRM6 | D Subminiature Connector, 24 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | CQDRE24W7P vs L717TWD24W7PMP3SV4RRM6 |