Part Details for CY74FCT138ATSOCT by Texas Instruments
Overview of CY74FCT138ATSOCT by Texas Instruments
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Price & Stock for CY74FCT138ATSOCT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-CY74FCT138ATSOCT-ND
|
DigiKey | IC DECODER/DEMUX 1X3:8 16SOIC Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
18750 In Stock |
|
$0.7500 | Buy Now |
DISTI #
296-CY74FCT138ATSOCT-ND
|
DigiKey | IC DECODER/DEMUX 1X3:8 16SOIC Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6590 / $1.5600 | Buy Now |
DISTI #
595-CY74FCT138ATSOCT
|
Mouser Electronics | Encoders, Decoders, Multiplexers & Demultiplexers 1-OF-8 DECODER RoHS: Compliant | 543 |
|
$0.6580 / $1.5600 | Buy Now |
|
Rochester Electronics | CY74FCT138T 1-of-8 Decoder RoHS: Compliant Status: Active Min Qty: 1 | 18750 |
|
$0.6471 / $0.7613 | Buy Now |
|
Ameya Holding Limited | IC 1-OF-8 DECODER 16-SOIC | 9725 |
|
RFQ | |
|
Sense Electronic Company Limited | SOP16 | 645 |
|
RFQ |
Part Details for CY74FCT138ATSOCT
CY74FCT138ATSOCT CAD Models
CY74FCT138ATSOCT Part Data Attributes:
|
CY74FCT138ATSOCT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CY74FCT138ATSOCT
Texas Instruments
1-of-8 Decoder 16-SOIC -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | 3 ENABLE INPUTS | |
Family | FCT | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 10.3 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | 3-LINE TO 8-LINE DECODER | |
Max I(ol) | 0.064 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.2 mA | |
Prop. Delay@Nom-Sup | 6 ns | |
Propagation Delay (tpd) | 5.8 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.5 mm |
Alternate Parts for CY74FCT138ATSOCT
This table gives cross-reference parts and alternative options found for CY74FCT138ATSOCT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY74FCT138ATSOCT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT74FCT138ATDCG | Decoder/Driver, FCT Series, Inverted Output, CMOS, PDSO16, 0.150 INCH, SOIC-16 | Integrated Device Technology Inc | CY74FCT138ATSOCT vs IDT74FCT138ATDCG |
IDT74FCT138ASO | Decoder/Driver, FCT Series, Inverted Output, CMOS, PDSO16, 0.300 INCH, SOIC-16 | Integrated Device Technology Inc | CY74FCT138ATSOCT vs IDT74FCT138ASO |
CY74FCT138ATSOCTG4 | FCT SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, GREEN, SOIC-16 | Texas Instruments | CY74FCT138ATSOCT vs CY74FCT138ATSOCTG4 |
QS54FCT138ATS1B | Decoder/Driver, FCT Series, Inverted Output, CMOS, PDSO16, | Quality Semiconductor Inc | CY74FCT138ATSOCT vs QS54FCT138ATS1B |
CY74FCT138ATSOC | 1-of-8 Decoder 16-SOIC -40 to 85 | Texas Instruments | CY74FCT138ATSOCT vs CY74FCT138ATSOC |
IDT74FCT138ATDC | Decoder/Driver, FCT Series, Inverted Output, CMOS, PDSO16, 0.150 INCH, SOIC-16 | Integrated Device Technology Inc | CY74FCT138ATSOCT vs IDT74FCT138ATDC |
CY74FCT138ATSOCE4 | FCT SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, GREEN, SOIC-16 | Texas Instruments | CY74FCT138ATSOCT vs CY74FCT138ATSOCE4 |
CD74FCT138ATNM96 | Decoder/Driver, FCT Series, Inverted Output, CMOS, PDSO16 | Harris Semiconductor | CY74FCT138ATSOCT vs CD74FCT138ATNM96 |
PI74FCT138ATSX | Decoder/Driver, FCT Series, Inverted Output, CMOS, PDSO16, 0.300 INCH, PLASTIC, SOIC-16 | Pericom Semiconductor Corporation | CY74FCT138ATSOCT vs PI74FCT138ATSX |
QS74FCT138ATSOB | Decoder/Driver, FCT Series, Inverted Output, CMOS, PDSO16, | Quality Semiconductor Inc | CY74FCT138ATSOCT vs QS74FCT138ATSOB |