There are no models available for this part yet.
Overview of CZRL5262B-G by Comchip Technology Corporation Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 6 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Internet of Things (IoT)
Environmental Monitoring
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for CZRL5262B-G by Comchip Technology Corporation Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
NAC | Zener Diode, 51V V(Z), 5%, 0.5W RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 | 0 |
|
RFQ |
CAD Models for CZRL5262B-G by Comchip Technology Corporation Ltd
Part Data Attributes for CZRL5262B-G by Comchip Technology Corporation Ltd
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
COMCHIP TECHNOLOGY CO LTD
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
ZENER DIODE
|
Dynamic Impedance-Max
|
125 Ω
|
Number of Elements
|
1
|
Operating Temperature-Max
|
175 °C
|
Peak Reflow Temperature (Cel)
|
260
|
Power Dissipation-Max
|
0.5 W
|
Reference Voltage-Nom
|
51 V
|
Surface Mount
|
YES
|
Technology
|
ZENER
|
Time@Peak Reflow Temperature-Max (s)
|
10
|
Voltage Tol-Max
|
5%
|
Working Test Current
|
2.5 mA
|
Alternate Parts for CZRL5262B-G
This table gives cross-reference parts and alternative options found for CZRL5262B-G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CZRL5262B-G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZT55C51L0G | Zener Diode, 51V V(Z), 5%, 0.5W | Taiwan Semiconductor | CZRL5262B-G vs BZT55C51L0G |
BZV55C51L0G | Zener Diode, 51V V(Z), 5%, 0.5W | Taiwan Semiconductor | CZRL5262B-G vs BZV55C51L0G |
LMSZ5262BT3G | Zener Diode, 51V V(Z), 5%, 0.5W, | LRC Leshan Radio Co Ltd | CZRL5262B-G vs LMSZ5262BT3G |
LMSZ5262BT1G | Zener Diode, 51V V(Z), 5%, 0.5W, | LRC Leshan Radio Co Ltd | CZRL5262B-G vs LMSZ5262BT1G |
BZV55C51L1G | Zener Diode, 51V V(Z), 5%, 0.5W | Taiwan Semiconductor | CZRL5262B-G vs BZV55C51L1G |
1N978B | Zener Diode, 51V V(Z), 5%, 0.5W, | JGD Semiconductors Co Ltd | CZRL5262B-G vs 1N978B |
Related Parts for CZRL5262B-G
-
CZRNC55C5V6-GZener Diodes
-
SS25-TPRectifier Diodes
-
DB3C-A1LCSnap Acting/Limit Switches
-
D1U4-W-1600-12-HC1CPower Supply Modules
-
CY74FCT823ATQCTBus Driver/Transceivers
-
DC1DU25LCircuit Breaker
-
DAC7564IAPWRDigital to Analog Converters
-
D16OAS12Pushbutton Switches
-
CY7C341-30HMBProgrammable Logic Devices