| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| DA05CL | Vishay Semiconductors | Check for Price | Trans Voltage Suppressor Diode, 500W, 5V V(RWM), Bidirectional, 4 Element, Silicon | DA05CL vs DA05CL |
Part Details for DA05CL by ProTek Devices
Results Overview of DA05CL by ProTek Devices
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DA05CL Information
DA05CL by ProTek Devices is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
US Tariff Estimator: DA05CL by ProTek Devices
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
DA05CL Part Data Attributes
|
|
DA05CL
ProTek Devices
Buy Now
Datasheet
|
Compare Parts:
DA05CL
ProTek Devices
Trans Voltage Suppressor Diode, 800W, 5V V(RWM), Bidirectional, 4 Element, Silicon
|
| Part Life Cycle Code | Active | |
| Part Package Code | DIP | |
| Package Description | Plastic, Dip-8 | |
| Pin Count | 8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.50 | |
| Additional Feature | Low Impedance | |
| Breakdown Voltage-Min | 6 V | |
| Clamping Voltage-Max | 12.5 V | |
| Configuration | Complex | |
| Diode Capacitance-Min | 500 Pf | |
| Diode Element Material | Silicon | |
| Diode Type | Trans Voltage Suppressor Diode | |
| JESD-30 Code | R-PDIP-T8 | |
| JESD-609 Code | e0 | |
| Moisture Sensitivity Level | 1 | |
| Non-rep Peak Rev Power Dis-Max | 800 W | |
| Number of Elements | 4 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 150 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Peak Reflow Temperature (Cel) | 245 | |
| Polarity | Bidirectional | |
| Qualification Status | Not Qualified | |
| Rep Pk Reverse Voltage-Max | 5 V | |
| Reverse Current-Max | 200 µA | |
| Surface Mount | No | |
| Technology | Avalanche | |
| Terminal Finish | Tin Lead | |
| Terminal Form | Through-Hole | |
| Terminal Position | Dual |
Alternate Parts for DA05CL
This table gives cross-reference parts and alternative options found for DA05CL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DA05CL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.