Part Details for DB103S by Bytesonic Corporation
Overview of DB103S by Bytesonic Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DB103S
DB103S CAD Models
DB103S Part Data Attributes:
|
DB103S
Bytesonic Corporation
Buy Now
Datasheet
|
Compare Parts:
DB103S
Bytesonic Corporation
Bridge Rectifier Diode, 1A, 200V V(RRM)
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | BYTESONIC ELECTRONICS CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Breakdown Voltage-Min | 200 V | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 1 A | |
Rep Pk Reverse Voltage-Max | 200 V | |
Surface Mount | YES |
Alternate Parts for DB103S
This table gives cross-reference parts and alternative options found for DB103S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DB103S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DF02S | Bridge Rectifier Diode, 1 Phase, 1A, 200V V(RRM), Silicon, SURFACE MOUNT PACKAGE-4 | International Rectifier | DB103S vs DF02S |
DB103S | Bridge Rectifier Diode, 1 Phase, 1A, 200V V(RRM), Silicon, PLASTIC, DB-1S, 4 PIN | Uniohm Corp | DB103S vs DB103S |
DF02S-E3/77 | Bridge Rectifier Diode, 1 Phase, 1A, 200V V(RRM), Silicon, ROHS COMPLIANT, MINIATURE, PLASTIC, CASE DFS, 4 PIN | Vishay Intertechnologies | DB103S vs DF02S-E3/77 |
DF02S-T3 | Bridge Rectifier Diode, 1 Phase, 1A, 200V V(RRM), Silicon, PLASTIC, DF-S, 4 PIN | Sensitron Semiconductors | DB103S vs DF02S-T3 |
DF02S | Bridge Rectifier Diode, 1 Phase, 1A, 200V V(RRM), Silicon, PLASTIC, DF-S, 4 PIN | Sensitron Semiconductors | DB103S vs DF02S |
DF02S | Bridge Rectifier Diode, 1 Phase, 1A, 200V V(RRM), Silicon, DF-S, 4 PIN | Fuji Electric Co Ltd | DB103S vs DF02S |
DF02S-GT3 | Bridge Rectifier Diode, 1 Phase, 1A, 200V V(RRM), Silicon, GREEN, PLASTIC, DF-S, 4 PIN | Sensitron Semiconductors | DB103S vs DF02S-GT3 |
DF02STRR16 | Bridge Rectifier Diode, 1 Phase, 1A, 200V V(RRM), Silicon, SURFACE MOUNT PACKAGE-4 | Vishay Semiconductors | DB103S vs DF02STRR16 |
DF02STR16 | Bridge Rectifier Diode, 1 Phase, 1A, 200V V(RRM), Silicon, SURFACE MOUNT, DIP-4 | International Rectifier | DB103S vs DF02STR16 |
DF02S | Bridge Rectifier Diode, 1 Phase, 1A, 200V V(RRM), Silicon, | General Instrument Corp | DB103S vs DF02S |