There are no models available for this part yet.
Overview of DD24W7P300A00LF by Amphenol FCi
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Security and Surveillance
Space Technology
Audio and Video Systems
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Medical Imaging
Renewable Energy
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DD24W7P300A00LF | Amphenol Communications Solutions | DD24W7P300A00LF-DSUB POWER STB 24W7 PIN |
Price & Stock for DD24W7P300A00LF by Amphenol FCi
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
73458570
|
RS | DD24W7P300A00LF-DSUB POWER STB 24W7 PIN | Amphenol FCI (Amphenol CS) DD24W7P300A00LF Min Qty: 200 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$8.2500 | RFQ | |
DISTI #
BRGDD24W7P300A00LF
|
Heilind Electronics | DD24W7P300A00LF-DSUB POWER STB | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
BRGDD24W7P300A00LF
|
Interstate Connecting Components | DD24W7P300A00LF-DSUB POWER STB | 0 |
|
Buy Now |
CAD Models for DD24W7P300A00LF by Amphenol FCi
Part Data Attributes for DD24W7P300A00LF by Amphenol FCi
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AMPHENOL FCI ASIA PTE LTD
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.30
|
Connector Type
|
D SUBMINIATURE CONNECTOR
|
Contact Finish Mating
|
GOLD OVER NICKEL
|
Contact Finish Termination
|
Gold (Au) - with Nickel (Ni) barrier
|
Contact Gender
|
MALE
|
Contact Material
|
BRASS
|
DIN Conformance
|
NO
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulator Material
|
POLYETHYLENE
|
JESD-609 Code
|
e4
|
MIL Conformance
|
NO
|
Mixed Contacts
|
YES
|
Mounting Type
|
BOARD
|
Option
|
GENERAL PURPOSE
|
Shell Finish
|
COPPER TIN
|
Shell Material
|
STEEL
|
Shell Size
|
5/D
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
24
|
UL Flammability Code
|
94V-0
|
Alternate Parts for DD24W7P300A00LF
This table gives cross-reference parts and alternative options found for DD24W7P300A00LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DD24W7P300A00LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DDM24W7PNMBF179AFR163 | D Subminiature Connector, 24 Contact(s), Male, Wire Wrap Terminal, Plug | ITT Interconnect Solutions | DD24W7P300A00LF vs DDM24W7PNMBF179AFR163 |
CBD24W7M20Z400 | D Subminiature Connector, 24 Contact(s), Male | Amphenol Positronic | DD24W7P300A00LF vs CBD24W7M20Z400 |
CBM24W7M2000Z | D Subminiature Connector, 24 Contact(s), Male, Crimp/Solder Terminal | Amphenol Positronic | DD24W7P300A00LF vs CBM24W7M2000Z |
L717TWD24W7PP3SY | D Subminiature Connector, 24 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | DD24W7P300A00LF vs L717TWD24W7PP3SY |
L717TWD24W7PP2SY | D Subminiature Connector, 24 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | DD24W7P300A00LF vs L717TWD24W7PP2SY |
L717TWD24W7PSY | D Subminiature Connector, 24 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | DD24W7P300A00LF vs L717TWD24W7PSY |
CBC24W7M12F000 | D Subminiature Connector, 24 Contact(s), Male, Crimp Terminal | Amphenol Positronic | DD24W7P300A00LF vs CBC24W7M12F000 |
DDME24W7PNMBF179FR163 | D Subminiature Connector, 24 Contact(s), Male, Wire Wrap Terminal, Plug | ITT Interconnect Solutions | DD24W7P300A00LF vs DDME24W7PNMBF179FR163 |
L717TWD24W7PMP2SV4FRM6 | D Subminiature Connector, 24 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | DD24W7P300A00LF vs L717TWD24W7PMP2SV4FRM6 |
CQDRE24W7P | CONNECTOR, 24 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, CRIMP, RECEPTACLE | Tri-Star Electronics International | DD24W7P300A00LF vs CQDRE24W7P |