| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 845-098-542-803 | EDAC Inc | $109.5249 | Card Edge Connector, 98 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, Wire Wrap Terminal, Hole 0.116, Green Insulator | ES14951-R1 vs 845-098-542-803 |
| 895-098-556-207 | EDAC Inc | $125.9492 | Card Edge Connector, 98 Contact(s), 2 Row(s), Female, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, M3, Black Insulator | ES14951-R1 vs 895-098-556-207 |
| 396-098-520-204 | EDAC Inc | $14.0073 | Card Edge Connector, 98 Contact(s), 2 Row(s), Female, Straight, 0.125 inch Pitch, Solder Terminal, Hole 0.156, Black Insulator | ES14951-R1 vs 396-098-520-204 |
| 396-098-521-258 | EDAC Inc | $17.2752 | Card Edge Connector, 98 Contact(s), 2 Row(s), Female, Straight, 0.125 inch Pitch, Solder Terminal, Guide Set, Black Insulator | ES14951-R1 vs 396-098-521-258 |
| 845-098-542-504 | EDAC Inc | $43.7609 | Card Edge Connector, 98 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, Wire Wrap Terminal, Hole 0.156, Green Insulator | ES14951-R1 vs 845-098-542-504 |
| 845-098-523-512 | EDAC Inc | $48.7806 | Card Edge Connector, 98 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Hole 0.128, Green Insulator | ES14951-R1 vs 845-098-523-512 |
| 895-098-523-803 | EDAC Inc | $52.1316 | Card Edge Connector, 98 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Hole 0.116, Black Insulator | ES14951-R1 vs 895-098-523-803 |
| 845-098-556-208 | EDAC Inc | $59.5947 | Card Edge Connector, 98 Contact(s), 2 Row(s), Female, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, #4-40unc, Green Insulator | ES14951-R1 vs 845-098-556-208 |
| 845-098-500-508 | EDAC Inc | $88.6130 | Card Edge Connector, 98 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, Solder Terminal, #4-40unc, Green Insulator | ES14951-R1 vs 845-098-500-508 |
| 895-098-540-204 | EDAC Inc | $92.4774 | Card Edge Connector, 98 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, Wire Wrap Terminal, Hole 0.156, Black Insulator | ES14951-R1 vs 895-098-540-204 |
Part Details for ES14951-R1 by Foxconn
Results Overview of ES14951-R1 by Foxconn
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ES14951-R1 Information
ES14951-R1 by Foxconn is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
US Tariff Estimator: ES14951-R1 by Foxconn
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
ES14951-R1 Part Data Attributes
|
|
ES14951-R1
Foxconn
Buy Now
Datasheet
|
Compare Parts:
ES14951-R1
Foxconn
Card Edge Connector, 98 Contact(s), 2 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle
|
| Part Life Cycle Code | Obsolete | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.69.40.40 | |
| Additional Feature | Reverse Type | |
| Body Breadth | 0.37 Inch | |
| Body Depth | 0.845 Inch | |
| Body Length | 5.46 Inch | |
| Body/Shell Style | Receptacle | |
| Connector Type | Card Edge Connector | |
| Contact Finish Mating | Au | |
| Contact Finish Termination | Gold Flash | |
| Contact Gender | Female | |
| Contact Material | Copper Alloy | |
| Contact Pattern | Rectangular | |
| Contact Resistance | 15 MΩ | |
| Contact Style | Bellowed Type | |
| DIN Conformance | No | |
| Dielectric Withstanding Voltage | 1000vac V | |
| Durability | 500 Cycles | |
| Filter Feature | No | |
| IEC Conformance | No | |
| Insertion Force-Max | 1.668 N | |
| Insulation Resistance | 5000000000 Ω | |
| Insulator Color | Black | |
| Insulator Material | Polyethylene | |
| JESD-609 Code | e4 | |
| MIL Conformance | No | |
| Mating Contact Pitch | 0.1 Inch | |
| Mixed Contacts | No | |
| Mounting Style | Right Angle | |
| Mounting Type | Board | |
| Number Of Connectors | One | |
| Number Of PCB Rows | 2 | |
| Number of Rows Loaded | 2 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -55 °C | |
| Option | General Purpose | |
| PCB Contact Pattern | Rectangular | |
| PCB Contact Row Spacing | 5.08 Mm | |
| Plating Thickness | Flash Inch | |
| Rated Current (Signal) | 3 A | |
| Reference Standard | Ul | |
| Terminal Length | 0.125 Inch | |
| Terminal Pitch | 2.54 Mm | |
| Termination Type | Solder | |
| Total Number of Contacts | 98 | |
| UL Flammability Code | 94V-0 | |
| Withdrawl Force-Min | .139 N |
Alternate Parts for ES14951-R1
This table gives cross-reference parts and alternative options found for ES14951-R1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ES14951-R1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.