Part Details for F921E105MPA by Nichicon Corporation
Overview of F921E105MPA by Nichicon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for F921E105MPA
F921E105MPA CAD Models
F921E105MPA Part Data Attributes:
|
F921E105MPA
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
F921E105MPA
Nichicon Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , 0805 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 1 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 20000 mΩ | |
Height | 1.1 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0005 mA | |
Length | 2 mm | |
Manufacturer Series | F92 | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Series | F92 | |
Size Code | 0805 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for F921E105MPA
This table gives cross-reference parts and alternative options found for F921E105MPA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F921E105MPA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TMCSA1C105MTRF | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16 V, 1 uF, SURFACE MOUNT, 1206, CHIP | Hitachi Chemical Co America Ltd | F921E105MPA vs TMCSA1C105MTRF |
TESVHA1C105K8L | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 1uF, SURFACE MOUNT, 1206, CHIP | NEC Electronics Group | F921E105MPA vs TESVHA1C105K8L |
F951E105MRAAQ2 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 0905, CHIP, ROHS COMPLIANT | Nichicon Corporation | F921E105MPA vs F951E105MRAAQ2 |
F921E105MAA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Nichicon Corporation | F921E105MPA vs F921E105MAA |
TESVSP1C105M8R | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 1uF, SURFACE MOUNT, 0805, CHIP | NEC Electronics Group | F921E105MPA vs TESVSP1C105M8R |
F981C105MMA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Nichicon Corporation | F921E105MPA vs F981C105MMA |
F971E105MAA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Nichicon Corporation | F921E105MPA vs F971E105MAA |
TCJP105M025R0500 | CAPACITOR, TANTALUM, SOLID POLYMER | KYOCERA Corporation | F921E105MPA vs TCJP105M025R0500 |
F981E105MMA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Nichicon Corporation | F921E105MPA vs F981E105MMA |