Part Details for TMCSA1C105MTRF by Hitachi Chemical Co America Ltd
Overview of TMCSA1C105MTRF by Hitachi Chemical Co America Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TMCSA1C105MTRF
TMCSA1C105MTRF CAD Models
TMCSA1C105MTRF Part Data Attributes:
|
TMCSA1C105MTRF
Hitachi Chemical Co America Ltd
Buy Now
Datasheet
|
Compare Parts:
TMCSA1C105MTRF
Hitachi Chemical Co America Ltd
CAPACITOR, TANTALUM, SOLID, POLARIZED, 16 V, 1 uF, SURFACE MOUNT, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HOLY STONE POLYTECH CO LTD | |
Package Description | , 1206 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 1 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Leakage Current | 0.0005 mA | |
Manufacturer Series | TMCS | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TAPE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.04 | |
Terminal Shape | J BEND |
Alternate Parts for TMCSA1C105MTRF
This table gives cross-reference parts and alternative options found for TMCSA1C105MTRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMCSA1C105MTRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TESVHA1C105K8L | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 1uF, SURFACE MOUNT, 1206, CHIP | NEC Electronics Group | TMCSA1C105MTRF vs TESVHA1C105K8L |
F951E105MRAAQ2 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 0905, CHIP, ROHS COMPLIANT | Nichicon Corporation | TMCSA1C105MTRF vs F951E105MRAAQ2 |
F921E105MAA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Nichicon Corporation | TMCSA1C105MTRF vs F921E105MAA |
TESVSP1C105M8R | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 1uF, SURFACE MOUNT, 0805, CHIP | NEC Electronics Group | TMCSA1C105MTRF vs TESVSP1C105M8R |
F981C105MMA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Nichicon Corporation | TMCSA1C105MTRF vs F981C105MMA |
F971E105MAA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Nichicon Corporation | TMCSA1C105MTRF vs F971E105MAA |
TCJP105M025R0500 | CAPACITOR, TANTALUM, SOLID POLYMER | KYOCERA Corporation | TMCSA1C105MTRF vs TCJP105M025R0500 |
F981E105MMA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Nichicon Corporation | TMCSA1C105MTRF vs F981E105MMA |
F921E105MPA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Nichicon Corporation | TMCSA1C105MTRF vs F921E105MPA |