Part Details for TCJP105M025R0500 by KYOCERA Corporation
Overview of TCJP105M025R0500 by KYOCERA Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Part Details for TCJP105M025R0500
TCJP105M025R0500 CAD Models
TCJP105M025R0500 Part Data Attributes:
|
TCJP105M025R0500
KYOCERA Corporation
Buy Now
Datasheet
|
Compare Parts:
TCJP105M025R0500
KYOCERA Corporation
CAPACITOR, TANTALUM, SOLID POLYMER
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | KYOCERA CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
Manufacturer Series | TCJ | |
Number of Terminals | 2 |
Alternate Parts for TCJP105M025R0500
This table gives cross-reference parts and alternative options found for TCJP105M025R0500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TCJP105M025R0500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TMCSA1C105MTRF | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16 V, 1 uF, SURFACE MOUNT, 1206, CHIP | Hitachi Chemical Co America Ltd | TCJP105M025R0500 vs TMCSA1C105MTRF |
TESVHA1C105K8L | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 1uF, SURFACE MOUNT, 1206, CHIP | NEC Electronics Group | TCJP105M025R0500 vs TESVHA1C105K8L |
F951E105MRAAQ2 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 0905, CHIP, ROHS COMPLIANT | Nichicon Corporation | TCJP105M025R0500 vs F951E105MRAAQ2 |
F921E105MAA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Nichicon Corporation | TCJP105M025R0500 vs F921E105MAA |
TESVSP1C105M8R | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 1uF, SURFACE MOUNT, 0805, CHIP | NEC Electronics Group | TCJP105M025R0500 vs TESVSP1C105M8R |
F981C105MMA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Nichicon Corporation | TCJP105M025R0500 vs F981C105MMA |
F971E105MAA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Nichicon Corporation | TCJP105M025R0500 vs F971E105MAA |
F981E105MMA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Nichicon Corporation | TCJP105M025R0500 vs F981E105MMA |
F921E105MPA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Nichicon Corporation | TCJP105M025R0500 vs F921E105MPA |