Part Details for TESVHA1C105K8L by NEC Electronics Group
Overview of TESVHA1C105K8L by NEC Electronics Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Part Details for TESVHA1C105K8L
TESVHA1C105K8L CAD Models
TESVHA1C105K8L Part Data Attributes:
|
TESVHA1C105K8L
NEC Electronics Group
Buy Now
Datasheet
|
Compare Parts:
TESVHA1C105K8L
NEC Electronics Group
CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 1uF, SURFACE MOUNT, 1206, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NEC ELECTRONICS CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 1 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.0005 mA | |
Manufacturer Series | SV/H | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.04 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND |
Alternate Parts for TESVHA1C105K8L
This table gives cross-reference parts and alternative options found for TESVHA1C105K8L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TESVHA1C105K8L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TMCSA1C105MTRF | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16 V, 1 uF, SURFACE MOUNT, 1206, CHIP | Hitachi Chemical Co America Ltd | TESVHA1C105K8L vs TMCSA1C105MTRF |
F951E105MRAAQ2 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 0905, CHIP, ROHS COMPLIANT | Nichicon Corporation | TESVHA1C105K8L vs F951E105MRAAQ2 |
F921E105MAA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Nichicon Corporation | TESVHA1C105K8L vs F921E105MAA |
TESVSP1C105M8R | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 1uF, SURFACE MOUNT, 0805, CHIP | NEC Electronics Group | TESVHA1C105K8L vs TESVSP1C105M8R |
F981C105MMA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Nichicon Corporation | TESVHA1C105K8L vs F981C105MMA |
F971E105MAA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Nichicon Corporation | TESVHA1C105K8L vs F971E105MAA |
TCJP105M025R0500 | CAPACITOR, TANTALUM, SOLID POLYMER | KYOCERA Corporation | TESVHA1C105K8L vs TCJP105M025R0500 |
F981E105MMA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Nichicon Corporation | TESVHA1C105K8L vs F981E105MMA |
F921E105MPA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Nichicon Corporation | TESVHA1C105K8L vs F921E105MPA |