Part Details for FR0H223ZF by TOKIN Corporation
Overview of FR0H223ZF by TOKIN Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FR0H223ZF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 396 |
|
$1.3745 / $3.3320 | Buy Now | |
|
CHIPMALL.COM LIMITED | Capacitance22mF Tolerance-20%,+80% Voltage Rating5.5V ESR220 Ohms | 495 |
|
$1.2330 / $1.6415 | Buy Now |
|
CoreStaff Co Ltd | RoHS2(Ship within 1day) - D/C | 495 |
|
$0.8330 / $2.0240 | Buy Now |
Part Details for FR0H223ZF
FR0H223ZF CAD Models
FR0H223ZF Part Data Attributes:
|
FR0H223ZF
TOKIN Corporation
Buy Now
Datasheet
|
Compare Parts:
FR0H223ZF
TOKIN Corporation
Electric Double Layer Capacitor, 5.5V, 80% +Tol, 20% -Tol, 22000uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TOKIN CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.29.00.40 | |
Additional Feature | NOMINAL CAPACITANCE DISCHARGE SYSTEM: 0.028F | |
Capacitance | 22000 µF | |
Capacitor Type | ELECTRIC DOUBLE LAYER CAPACITOR | |
Diameter | 11.5 mm | |
Length | 14 mm | |
Manufacturer Series | FR | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 5.5 V | |
Series | FR | |
Surface Mount | NO | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | FLAT |
Alternate Parts for FR0H223ZF
This table gives cross-reference parts and alternative options found for FR0H223ZF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FR0H223ZF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LK055223A | CAPACITOR, ELECTRIC DOUBLE LAYER, 5.5V, 22000uF, THROUGH HOLE MOUNT, RADIAL LEADED | Kanthal | FR0H223ZF vs LK055223A |
FS0H223ZF | Electric Double Layer Capacitor, 5.5V, 80% +Tol, 20% -Tol, 22000uF, Through Hole Mount, RADIAL LEADED | TOKIN Corporation | FR0H223ZF vs FS0H223ZF |
FME0H223ZF | Electric Double Layer Capacitor, 5.5V, 80% +Tol, 20% -Tol, 22000uF, Through Hole Mount, 4120, RADIAL LEADED | TOKIN Corporation | FR0H223ZF vs FME0H223ZF |
FYH0H223ZF | Electric Double Layer Capacitor, 5.5V, 80% +Tol, 20% -Tol, 22000uF, Through Hole Mount, RADIAL LEADED | TOKIN Corporation | FR0H223ZF vs FYH0H223ZF |
EECS0HD223V | CAPACITOR, ELECTRIC DOUBLE LAYER, 5.5V, 22000uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Panasonic Electronic Components | FR0H223ZF vs EECS0HD223V |
FYD0H223ZF | Electric Double Layer Capacitor, 5.5V, 80% +Tol, 20% -Tol, 22000uF, Through Hole Mount, RADIAL LEADED | TOKIN Corporation | FR0H223ZF vs FYD0H223ZF |
FYL0H223Z | CAPACITOR, ELECTRIC DOUBLE LAYER, 5.5V, 22000uF, THROUGH HOLE MOUNT | NEC Electronics Group | FR0H223ZF vs FYL0H223Z |
EECS0HD223H | CAPACITOR, ELECTRIC DOUBLE LAYER, 5.5V, 22000uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Panasonic Electronic Components | FR0H223ZF vs EECS0HD223H |
EECF5R5U223 | CAPACITOR, ELECTRIC DOUBLE LAYER, 5.5V, 22000uF, THROUGH HOLE MOUNT, RADIAL LEADED | Panasonic Electronic Components | FR0H223ZF vs EECF5R5U223 |
FME0H223ZFTP18 | Electric Double Layer Capacitor, 5.5V, 80% +Tol, 20% -Tol, 22000uF, Through Hole Mount, 4120, RADIAL LEADED | TOKIN Corporation | FR0H223ZF vs FME0H223ZFTP18 |