| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| ES3JBH | Taiwan Semiconductor | $0.2799 | Rectifier Diode, 1 Phase, 1 Element, 3A, 600V V(RRM), Silicon, DO-214AA | FR3JB vs ES3JBH |
| NURS360BJ | WeEn Semiconductor Co Ltd | Check for Price | NURS360B - Ultrafast power diode | FR3JB vs NURS360BJ |
| ES3JB | Surge Components Inc | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 3A, 600V V(RRM), Silicon, DO-214AA | FR3JB vs ES3JB |
| GI506 | Vishay Intertechnologies | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 3A, 600V V(RRM) | FR3JB vs GI506 |
| ES3JBHM4G | Taiwan Semiconductor | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 3A, 600V V(RRM), Silicon, DO-214AA | FR3JB vs ES3JBHM4G |
| ER3J | Continental Device India Ltd | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 3A, 600V V(RRM), Silicon, DO-214AB | FR3JB vs ER3J |
| ACGRC305-HF | Comchip Technology Corporation Ltd | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 3A, 600V V(RRM), Silicon, DO-214AB | FR3JB vs ACGRC305-HF |
| BY253GP/4 | Vishay Intertechnologies | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 3A, 600V V(RRM), DO-201AD | FR3JB vs BY253GP/4 |
| 3JZ61 | Toshiba America Electronic Components | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 3A, 600V V(RRM) | FR3JB vs 3JZ61 |
| UF3JB | Galaxy Microelectronics | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 3A, 600V V(RRM), DO-214AA | FR3JB vs UF3JB |
Part Details for FR3JB by Micro Commercial Components
Results Overview of FR3JB by Micro Commercial Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FR3JB Information
FR3JB by Micro Commercial Components is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
US Tariff Estimator: FR3JB by Micro Commercial Components
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
FR3JB CAD Models
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
FR3JB Part Data Attributes
|
|
FR3JB
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
FR3JB
Micro Commercial Components
Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 600V V(RRM), Silicon, DO-214AA
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | DO-214AA | |
| Package Description | Plastic, Smb, 2 Pin | |
| Pin Count | 2 | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.80 | |
| Application | Efficiency | |
| Configuration | Single | |
| Diode Element Material | Silicon | |
| Diode Type | Rectifier Diode | |
| Forward Voltage-Max (VF) | 1.3 V | |
| JEDEC-95 Code | DO-214AA | |
| JESD-30 Code | R-PDSO-C2 | |
| JESD-609 Code | e3 | |
| Moisture Sensitivity Level | 1 | |
| Non-rep Pk Forward Current-Max | 100 A | |
| Number of Elements | 1 | |
| Number of Phases | 1 | |
| Number of Terminals | 2 | |
| Output Current-Max | 3 A | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Rep Pk Reverse Voltage-Max | 600 V | |
| Reverse Current-Max | 10 µA | |
| Reverse Recovery Time-Max | 0.25 µS | |
| Surface Mount | Yes | |
| Technology | Schottky | |
| Terminal Finish | Tin (Sn) | |
| Terminal Form | C Bend | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for FR3JB
This table gives cross-reference parts and alternative options found for FR3JB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FR3JB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.