Part Details for GBPC1506W-E4/51 by Vishay Intertechnologies
Overview of GBPC1506W-E4/51 by Vishay Intertechnologies
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GBPC1506W-E4/51
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76K5238
|
Newark | Bridge Rectifier, 1Ph, 15A 600V Thd, No. Of Phases:Single Phase, Repetitive Peak Reverse Voltage:600V, Average Forward Current:15A, Bridge Rectifier Case Style:Module, No. Of Pins:4Pins, Forward Voltage Max:1.1V, Product Range:- Rohs Compliant: Yes |Vishay GBPC1506W-E4/51 Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.1100 / $3.8700 | Buy Now |
DISTI #
GBPC1506W-E4/51
|
Avnet Americas | Diode Rectifier Bridge Single 600V 15A 4-Pin Case GBPC-W Bulk - Bulk (Alt: GBPC1506W-E4/51) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$2.5493 / $3.2386 | Buy Now |
DISTI #
625-GBPC1506W-E4
|
Mouser Electronics | Bridge Rectifiers 15 Amp 600 Volt RoHS: Compliant | 130 |
|
$2.7000 / $5.0500 | Buy Now |
|
Future Electronics | GBPC Series 600 V 300 A Glass Passivated Single-Phase Bridge Rectifier - GBPCW RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 1 Container: Tray | 400Tray |
|
$2.1000 / $2.2600 | Buy Now |
|
Future Electronics | GBPC Series 600 V 300 A Glass Passivated Single-Phase Bridge Rectifier - GBPCW RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 100 Container: Tray | 0Tray |
|
$2.1600 / $2.4500 | Buy Now |
DISTI #
GBPC1506W-E4/51
|
TTI | Bridge Rectifiers 15 Amp 600 Volt RoHS: Compliant pbFree: Pb-Free Min Qty: 200 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$2.3100 / $2.4500 | Buy Now |
DISTI #
GBPC1506W-E4/51
|
Avnet Americas | Diode Rectifier Bridge Single 600V 15A 4-Pin Case GBPC-W Bulk - Bulk (Alt: GBPC1506W-E4/51) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$2.5493 / $3.2386 | Buy Now |
DISTI #
GBPC1506W-E4/51
|
Avnet Asia | Diode Rectifier Bridge Single 600V 15A 4-Pin Case GBPC-W Bulk (Alt: GBPC1506W-E4/51) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 10 Weeks, 0 Days | 0 |
|
$1.7691 / $1.9176 | Buy Now |
DISTI #
GBPC1506W-E4/51
|
EBV Elektronik | Diode Rectifier Bridge Single 600V 15A 4-Pin Case GBPC-W Bulk (Alt: GBPC1506W-E4/51) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for GBPC1506W-E4/51
GBPC1506W-E4/51 CAD Models
GBPC1506W-E4/51 Part Data Attributes:
|
GBPC1506W-E4/51
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
GBPC1506W-E4/51
Vishay Intertechnologies
Bridge Rectifier Diode, 1 Phase, 15A, 600V V(RRM), Silicon, GBPC-W, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | GBPC-W, 4 PIN | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Breakdown Voltage-Min | 600 V | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | S-PUFM-W4 | |
JESD-609 Code | e4 | |
Non-rep Pk Forward Current-Max | 300 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 15 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Current-Max | 5 µA | |
Reverse Test Voltage | 600 V | |
Surface Mount | NO | |
Terminal Finish | SILVER | |
Terminal Form | WIRE | |
Terminal Position | UPPER |
Alternate Parts for GBPC1506W-E4/51
This table gives cross-reference parts and alternative options found for GBPC1506W-E4/51. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GBPC1506W-E4/51, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MP1506W | Bridge Rectifier Diode, 1 Phase, 15A, 600V V(RRM), Silicon, PLASTIC, MP-W, 4 PIN | Diodes Incorporated | GBPC1506W-E4/51 vs MP1506W |
MP156W | Bridge Rectifier Diode, 1 Phase, 15A, 600V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, MP-15W, 4 PIN | Rectron Semiconductor | GBPC1506W-E4/51 vs MP156W |
GBPC1506W | Bridge Rectifier Diode, 1 Phase, 15A, 600V V(RRM), Silicon, PLASTIC, GBPC-W, 4 PIN | Won-Top Electronics Co Ltd | GBPC1506W-E4/51 vs GBPC1506W |
KBPC1506W | Bridge Rectifier Diode, 1 Phase, 15A, 600V V(RRM), Silicon, METAL, KBPC-W, 4 PIN | Diodes Incorporated | GBPC1506W-E4/51 vs KBPC1506W |
MP1506 | Bridge Rectifier Diode, 1 Phase, 15A, 600V V(RRM), Silicon, PLASTIC, MP-15, 4 PIN | Won-Top Electronics Co Ltd | GBPC1506W-E4/51 vs MP1506 |
GBPC1506W | 15 A Bridge Rectifer, 50-BLKBG | onsemi | GBPC1506W-E4/51 vs GBPC1506W |
BR156W | Bridge Rectifier Diode, 1 Phase, 15A, 600V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, BR-15W, 4 PIN | Rectron Semiconductor | GBPC1506W-E4/51 vs BR156W |
KBPC1506PW | Bridge Rectifier Diode, 1 Phase, 15A, 600V V(RRM), Silicon, PLASTIC, KBPC-PW, 4 PIN | Won-Top Electronics Co Ltd | GBPC1506W-E4/51 vs KBPC1506PW |
GBPC1506W | Bridge Rectifier Diode, 1 Phase, 15A, 600V V(RRM), Silicon, PLASTIC, GBPC-W, 4 PIN | Lite-On Semiconductor Corporation | GBPC1506W-E4/51 vs GBPC1506W |
GBPC1506W | Bridge Rectifier Diode, 1 Phase, 15A, 600V V(RRM), Silicon, | General Instrument Corp | GBPC1506W-E4/51 vs GBPC1506W |