Part Details for GBU4K-E3/72 by Vishay Semiconductors
Overview of GBU4K-E3/72 by Vishay Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GBU4K-E3/72
GBU4K-E3/72 CAD Models
GBU4K-E3/72 Part Data Attributes
|
GBU4K-E3/72
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
GBU4K-E3/72
Vishay Semiconductors
Bridge Rectifier Diode, 1 Phase, 3A, 800V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, CASE GBU, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY SEMICONDUCTORS | |
Package Description | ROHS COMPLIANT, PLASTIC, CASE GBU, 4 PIN | |
Reach Compliance Code | unknown | |
Breakdown Voltage-Min | 800 V | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | R-PSFM-T4 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 800 V | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for GBU4K-E3/72
This table gives cross-reference parts and alternative options found for GBU4K-E3/72. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GBU4K-E3/72, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GBU4KL-BP-HF | Bridge Rectifier Diode, | Micro Commercial Components | GBU4K-E3/72 vs GBU4KL-BP-HF |
KBL08 | Bridge Rectifier Diode, 1 Phase, 4A, 800V V(RRM), Silicon | Fuji Electric Co Ltd | GBU4K-E3/72 vs KBL08 |
GBU4K-BP-HF | Bridge Rectifier Diode, | Micro Commercial Components | GBU4K-E3/72 vs GBU4K-BP-HF |
GBU408-G | Bridge Rectifier Diode, 4A, 800V V(RRM), | Comchip Technology Corporation Ltd | GBU4K-E3/72 vs GBU408-G |
GBU4K-H | Bridge Rectifier Diode, | Formosa Microsemi Co Ltd | GBU4K-E3/72 vs GBU4K-H |
GBU4K | Bridge Rectifier Diode, 3A, 800V V(RRM), | Galaxy Semi-Conductor Co Ltd | GBU4K-E3/72 vs GBU4K |
GBU408 | Bridge Rectifier Diode, 1 Phase, 4A, 800V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, GBU, 4 PIN | Diodes Incorporated | GBU4K-E3/72 vs GBU408 |
GBU4K | Surface Mount Bridge Rectifier; VRRM Max (V): 800V; IAV Max (A): 4A; VFM Max (V): 1V; @ IF (A): 4A; IFSM Max (A): 135A; IR Max (UA): 1uA; @VR (V): 800V; TRR Max (NS): -; Package: GBU | Galaxy Microelectronics | GBU4K-E3/72 vs GBU4K |
RS406L | Bridge Rectifier Diode, 1 Phase, 4A, 800V V(RRM), Silicon, PLASTIC, RS-4L, 4 PIN | Diodes Incorporated | GBU4K-E3/72 vs RS406L |
GBU4K | Bridge Rectifier Diode, 1 Phase, 4A, 800V V(RRM), Silicon, PLASTIC, GBU, 4 PIN | Micro Commercial Components | GBU4K-E3/72 vs GBU4K |